CLMWB-FKC-ChjkmNst9aFBB794673

Cree LED
941-CLMWBFKCBB794673
CLMWB-FKC-ChjkmNst9aFBB794673

Mfr.:

Description:
Multi-Colour LEDs RGB LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.942

Stock:
8.942
Can Dispatch Immediately
On Order:
19.000
Expected 2/23/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 9500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,181 € 0,18 €
0,176 € 1,76 €
0,171 € 8,55 €
0,157 € 15,70 €
0,143 € 35,75 €
Full Reel (Order in multiples of 9500)
0,143 € 1.358,50 €
0,133 € 6.317,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: Multi-Colour LEDs
RoHS:  
SMD/SMT
Colorless
Brand: Cree LED
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Series: CLMWB-FKC
Factory Pack Quantity: 9500
Subcategory: LEDs
Type: Multi-Color LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

CLMWB-FKC 3-in-1 SMD LEDs

Cree LED CLMWB-FKC 3-in-1 Surface-Mount Diode (SMD) LEDs offer a small 1.6mm x 1.7mm footprint and are optimized for use in high-resolution outdoor LED video screens. These high-performance red-green-blue (RGB) LEDs feature a wide 120° beam angle, high brightness, an IPx8 water-resistant rating, and moisture sensitivity level (MSL) 5a. The PLCC package has an increased height of 1.6mm to simplify the manufacturing process. The encapsulation resin contains UV inhibitors that minimize the effects of long-term exposure to direct sunlight. This results in stable light output over the LED's lifetime. Cree LED CLMWB-FKC 3-in-1 LEDs are lead free and RoHS compliant. Typical applications include outdoor full-color video screens, decorative lighting, and amusement.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.