ams OSRAM TOPLED Infrared Emitters

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters TOPLED IR LOW PWR 940NM 971In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 950 nm 190 mW/sr 100 mA 1.4 V - 40 C + 110 C Reel, Cut Tape
ams OSRAM Infrared Emitters TOPLED IR LOW PWR 940NM 1.400In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 950 nm 83 mW/sr 100 mA 1.4 V - 40 C + 110 C Reel, Cut Tape
ams OSRAM Infrared Emitters TOPLED IR LOW PWR 850NM 1.393In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 860 nm 202 mW/sr 100 mA 1.5 V - 40 C + 110 C Reel, Cut Tape
ams OSRAM Infrared Emitters TOPLED IR LOW POWER 940NM 1.292In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 940 nm 16 mW/sr 120 deg 70 mA 1.4 V - 40 C + 110 C PLCC-2 Reel, Cut Tape
ams OSRAM Infrared Emitters TOPLED IR LOW POWER 850NM 902In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 850 nm 17 mW/sr 120 deg 70 mA 1.55 V - 40 C + 110 C PLCC-2 Reel, Cut Tape
ams OSRAM Infrared Emitters TOPLED IR LOW PWR 850NM 1.400In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 860 nm 88 mW/sr 100 mA 1.5 V - 40 C + 110 C Reel, Cut Tape
ams OSRAM Infrared Emitters 5.964In Stock
Min.: 1
Mult.: 1
Reel: 2.000

30 mA 2.8 V - 40 C + 110 C PLCC-4 Reel, Cut Tape
ams OSRAM Infrared Emitters IR, 850nm 7.620In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 850 nm 13 mW/sr 60 deg 70 mA 1.6 V 140 mW - 40 C + 100 C TOPLED AEC-Q100 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Power TOPLED PowerTOPLEDwith lens 4.230In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 850 nm 200 mW/sr 30 deg 100 mA 1.5 V 180 mW - 40 C + 100 C TOPLED AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 850nm 7.869In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 850 nm 20 mW/sr 120 deg 100 mA 1.5 V 180 mW - 40 C + 100 C PLCC-4 AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Power TOPLED PowerTOPLEDwith lens 6.201In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 850 nm 55 mW/sr 50 deg 100 mA 1.5 V 180 mW - 40 C + 100 C TOPLED AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters SFH 4250-Z 44.685In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1 A 1.5 V - 40 C + 100 C AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared, 940nm 4.467In Stock
Min.: 1
Mult.: 1
Reel: 1.200

SMD/SMT 940 nm 100 mW/sr 24 deg 100 mA 1.4 V 170 mW - 40 C + 100 C AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters TOPLED LOW PWR IR EMITTER 3.585In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 950 nm 24 mW/sr 1 A 1.9 V - 40 C + 110 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters TOPLED LOW PWR IR EMITTER 3.976In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 860 nm 25 mW/sr 1 A 2 V - 40 C + 110 C Reel, Cut Tape
ams OSRAM Infrared Emitters HIGH PWR 940nm HALF ANGLE +/-60DEG 9.499In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 940 nm 11 mW/sr 60 deg 70 mA 1.6 V 140 mW - 40 C + 100 C PLCC-2 TOPLED AEC-Q100 Reel, Cut Tape
ams OSRAM Infrared Emitters Infrared 850nm 4.680In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 850 nm 185 mW/sr 15 deg 100 mA 3 V 245 mW - 40 C + 100 C TOPLED Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 850nm 12.509In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 850 nm 85 mW/sr 25 deg 100 mA 3 V 245 mW - 40 C + 100 C TOPLED Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters IR, 850nm, PHTR 7.932In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 850 nm 10 mW/sr 120 deg 70 mA 1.6 V 110 mW - 40 C + 100 C PLCC-4 AEC-Q100 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 850 nm W/Lens, +/-25DEG 6.322In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 850 nm 55 mW/sr 25 deg 100 mA 1.5 V 180 mW - 40 C + 100 C SMD-4 AEC-Q100 Reel, Cut Tape
ams OSRAM Infrared Emitters HIGH PWR 940nm HALF ANGLE +/-60DEG 19.334In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 940 nm 18 mW/sr 60 deg 100 mA 1.5 V 180 mW - 40 C + 100 C PLCC-2 AEC-Q100 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters SFH 4247-Z 2.360In Stock
Min.: 1
Mult.: 1
Reel: 3.000

70 mA 1.5 V - 40 C + 100 C AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters HIGH PWR 940nm HALF ANGLE +/-25DEG 5.242In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 950 nm 50 mW/sr 50 deg 100 mA 1.5 V 180 mW - 40 C + 100 C SMD-2 AEC-Q100 Reel, Cut Tape
ams OSRAM Infrared Emitters Power TOPLED PowerTOPLEDwith lens 5.203In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 940 nm 50 mW/sr 50 deg 100 mA 1.5 V 180 mW - 40 C + 100 C PLCC-4 AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 850nm
7.909Expected 2/9/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 850 nm 30 mW/sr 60 deg 100 mA 3 V 245 mW - 40 C + 100 C TOPLED AEC-Q100 Reel, Cut Tape, MouseReel