SFH 4249B

ams OSRAM
720-SFH4249B
SFH 4249B

Mfr.:

Description:
Infrared Emitters TOPLED IR LOW PWR 940NM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.352

Stock:
1.352 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,92 € 0,92 €
0,609 € 6,09 €
0,472 € 47,20 €
0,385 € 192,50 €
0,373 € 373,00 €
Full Reel (Order in multiples of 2000)
0,296 € 592,00 €
0,279 € 1.116,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
950 nm
83 mW/sr
100 mA
1.4 V
- 40 C
+ 110 C
Reel
Cut Tape
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Fall Time: 12 ns
Lens Shape: Round
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Rise Time: 12 ns
Series: Power TOPLED Lens SFH
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Tradename: TOPLED
Part # Aliases: Q65115A0360
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

SFH 4249B Power TOPLED™ Lens

ams OSRAM SFH 4249B Power TOPLED™ Lens offers excellent 83mW/sr radiant intensity utilizing IR:6 thin-film chip technology for IREDs. The SFH 4249B Lens meets AEC-Q102 standards for automotive-grade reliability and is housed in a compact 3.5mm × 2.8mm package. The ams OSRAM SFH 4249B Power TOPLED Lens is ideal for driver monitoring, security, and machine vision, engineered for long-term stability in challenging environments.