SFH 4243-Z

ams OSRAM
720-FH4243Z
SFH 4243-Z

Mfr.:

Description:
Infrared Emitters HIGH PWR 940nm HALF ANGLE +/-60DEG

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.034

Stock:
4.034 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,533 € 0,53 €
0,369 € 3,69 €
0,267 € 26,70 €
0,222 € 111,00 €
0,206 € 206,00 €
Full Reel (Order in multiples of 2000)
0,191 € 382,00 €
0,177 € 708,00 €
0,163 € 1.630,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
940 nm
11 mW/sr
60 deg
70 mA
1.6 V
140 mW
- 40 C
+ 100 C
PLCC-2 TOPLED
AEC-Q100
Reel
Cut Tape
Brand: ams OSRAM
Fall Time: 11 ns
Illumination Colour: Infrared
Lens Shape: Round Flat
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Rise Time: 11 ns
Series: SFH 4243
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Tradename: TOPLED
Viewing Angle: 120 deg
Part # Aliases: Q65110A7515 SFH 4243 Q65110A7515
Unit Weight: 35 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541500000
CNHTS:
8541410090
USHTS:
8541410000
MXHTS:
8541410100
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.