1.8 V Infrared Emitters

Results: 53
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 630mW/sr, +/-45deg. 1.171In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 850 nm 380 mW/sr 45 deg 1 A 1.8 V 1.07 W - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 1000mW/sr, +/-25deg 1.195In Stock
Min.: 1
Mult.: 1
: 600

850 nm 180 mW/sr 150 deg 1 A 1.8 V 2.5 W - 40 C + 85 C Reel, Cut Tape
Broadcom / Avago Infrared Emitters High Power IRLED, 850nm, 90deg 683In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 850 nm 600 mW/sr 1 A 1.8 V 2.5 W - 40 C + 85 C 3.85 mm x 3.85 mm x 2.24 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 370mW/sr, +/-45deg. 177In Stock
Min.: 1
Mult.: 1
: 600

850 nm 370 mW/sr 45 deg 1 A 1.8 V 630 mW - 40 C + 85 C Reel, Cut Tape
Stanley Electric Infrared Emitters Surface Mount LED 474In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 855 nm 530 mW/sr 60 deg x 60 deg 1 A 1.8 V 1.1 W - 40 C + 125 C 1515 (3838 metric) Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters Surface Mount LED 368In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 855 nm 280 mW/sr 120 deg x 120 deg 1 A 1.8 V 1.1 W - 40 C + 125 C 1515 (3838 metric) Reel, Cut Tape, MouseReel
Marktech Optoelectronics Infrared Emitters Infrared Emitter 850nm 3In Stock
Min.: 1
Mult.: 1

Through Hole 855 nm 50 deg 50 mA 1.8 V 150 mW - 30 C + 100 C TO-18 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 3.414In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 2.7 mW/cm2 18 deg 20 mA 1.8 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 2.044In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 4.7 mW/cm2 18 deg 20 mA 1.8 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 784In Stock
Min.: 1
Mult.: 1

SMD/SMT 890 nm 90 deg 20 mA 1.8 V 100 uW - 55 C + 125 C Waffle
Optek / TT Electronics Infrared Emitters Infrared 890nm 1.818In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 5.5 mW/cm2 18 deg 20 mA 1.8 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Marktech Optoelectronics Infrared Emitters Infrared LED 850nm, 50mA 76In Stock
Min.: 1
Mult.: 1

SMD/SMT 850 nm 55 deg 80 mA 1.8 V 20 mW - 20 C + 80 C PLCC-4 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 1.438In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 0.6 mW/cm2 40 deg 20 mA 1.8 V 100 mW - 40 C + 100 C Side Looker Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 1.372In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 1.2 mW/cm2 40 deg 20 mA 1.8 V 100 mW - 40 C + 100 C Side Looker Bulk
Vishay Semiconductors Infrared Emitters HIGH SPEED IR EMITTING DIODE 850NM - E4 5.645In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 850 nm 8 mW/sr 60 deg 100 mA 1.8 V - 40 C + 110 C 0805 (2012 metric) AEC-Q101 Reel, Cut Tape
Vishay Semiconductors Infrared Emitters Infrared Emitter 7.930In Stock
Min.: 1
Mult.: 1
: 8.000

SMD/SMT 870 nm 11 mW/sr 70 mA 1.8 V 140 mW - 40 C + 105 C PLCC-2 Reel, Cut Tape
Vishay Semiconductors Infrared Emitters 940nm, SMD-SL 1mW/sr, +/-75deg. 14.971In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 940 nm 13 mW/sr 20 mA 1.8 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 890 nm Hi Speed SurfLight 4.144In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 890 nm 13 mW/sr 60 deg 100 mA 1.8 V 210 mW - 40 C + 110 C 0805 (2012 metric) AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 850 nm Hi Speed SurfLight 3.000In Stock
3.000Expected 4/24/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 850 nm 13 mW/sr 60 deg 100 mA 1.8 V 210 mW - 40 C + 110 C 0805 (2012 metric) AEC-Q101 Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SIQW IR SMD Waterclr 3535 850nm 524In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 850 nm 400 mW/sr 100 mA 1.8 V - 40 C + 85 C QFN-3 Reel, Cut Tape, MouseReel
LITEON Infrared Emitters High Power IR SMD LED 158In Stock
3.000On Order
Min.: 1
Mult.: 1
: 600

SMD/SMT 850 nm 400 mW/sr 90 deg 1 A 1.8 V 2.5 W - 40 C + 85 C SMD-3 Reel, Cut Tape, MouseReel
LITEON Infrared Emitters High Power IR SMD LED 195In Stock
2.400Expected 4/20/2026
Min.: 1
Mult.: 1
: 600

SMD/SMT 850 nm 200 mW/sr 150 deg 1 A 1.8 V 2.5 W - 40 C + 85 C SMD-3 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared - 850nm 177In Stock
2.000Expected 6/12/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 430 mW/sr 1 A 1.8 V - 40 C + 125 C 4.4 mm x 4.4 mm x 2.4 mm Reel, Cut Tape
Optek / TT Electronics Infrared Emitters Infrared 935nm 698In Stock
2Expected 5/20/2026
Min.: 1
Mult.: 1

SMD/SMT 935 nm 1 mW/cm2 24 deg 50 mA 1.8 V 150 mW - 65 C + 125 C Pill Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 1.258In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 1.2 mW/cm2 24 deg 50 mA 1.8 V 150 mW - 65 C + 125 C Pig Tail Bulk