LTE-R38386A-ZF-U

LITEON
859-LTER38386AZFU
LTE-R38386A-ZF-U

Mfr.:

Description:
Infrared Emitters High Power IR SMD LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 939

Stock:
939
Can Dispatch Immediately
On Order:
2.400
Expected 9/9/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,63 € 1,63 €
1,17 € 11,70 €
0,894 € 89,40 €
Full Reel (Order in multiples of 600)
0,759 € 455,40 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
850 nm
200 mW/sr
150 deg
1 A
1.8 V
2.5 W
- 40 C
+ 85 C
SMD-3
Reel
Cut Tape
MouseReel
Brand: LITEON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 30 ns
Illumination Colour: Infrared
Lens Shape: Dome
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Rise Time: 30 ns
Factory Pack Quantity: 600
Subcategory: Infrared Data Communications
Viewing Angle: 150 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LTE-R3838 Infrared Emitters

LITEON LTE-R3838 Infrared Emitters are compact, high-efficiency IR components designed for a wide range of signal transmission applications. Operating typically at a wavelength of 940nm, these emitters are optimized for compatibility with standard infrared receivers. A small footprint and high radiant intensity make these emitters ideal for use in remote control systems, IR data communication, security/surveillance equipment, and industrial automation. The LITEON LTE-R3838 series supports fast switching speeds and narrow viewing angles, enhancing precision in object detection, gesture recognition, and touchless interface systems. These features, combined with low power consumption and high reliability, make the LTE-R3838 devices well-suited for integration into consumer electronics, smart home devices, and medical monitoring equipment.

Infrared (IR) LEDs

LITEON Infrared (IR) LEDs are a comprehensive portfolio of discrete infrared components designed for a wide range of applications, including remote controls, IR wireless data transmission, and security systems. To meet the growing demand for high-performance infrared solutions, LITEON IR LEDs deliver high power output, fast response times, and wide viewing angles. The product line includes GaAs 940nm IREDs, AIGaAs high-speed 850nm IREDs, PIN photodiodes, and phototransistors. For enhanced performance, the photodiodes and phototransistors are available with optical filters that minimize interference from ambient digital light. This feature significantly improves the signal-to-noise ratio, ensuring more accurate and reliable sensor functionality.