OPR5200
See Product Specifications
Mfr.:
Description:
Infrared Emitters Infrared 890nm
In Stock: 784
-
Stock:
-
784 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| 2,98 € | 2,98 € | |
| 2,63 € | 263,00 € |
Datasheet
Models
PCN
- TARIC:
- 8541410000
- CNHTS:
- 8541410090
- CAHTS:
- 8541410000
- USHTS:
- 8541410000
- JPHTS:
- 854141000
- KRHTS:
- 8541409029
- MXHTS:
- 8541410100
- ECCN:
- EAR99
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria

Description of Change: The waffle pack used for shipping the
product will change the material and the pocket size will
decrease so as to prevent excessive movement of the part during
shipping. As a result of the pocket size change, the maximum
number of parts per waffle pack will change from 150 to 289.
Change Identification: Product date code 1324 and later.
Reason for Change: The smaller pocket will prevent the product
from rotating out of the intended position during transit. The
new waffle pack is being used for other products and is
constructed with a different material than the presently used
waffle pack.
Expected Effect on Quality and Performance: The quality and
performance of the products are not affected by this change.
Implementation of Change: June 10, 2013
Cessation of Present Form, Fit, or Function: Not applicable
since this is a change to packaging only.
Assessment: This change does not require a new qualification
report for the products nor does it require sampling for
customer evaluation.
Affected Part Numbers:
828-OPR5200
828-OPR5500
Please contact a Mouser Technical Sales Representative for
further information.
5-0413-16