Littelfuse Solid State Relays - SSRs

Results: 94
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature IP Rating Series Length Width Height Packaging
Littelfuse Solid State Relays - SSRs SSR ZLP, 1x12A/240VAC ZC, DC in, QC 24In Stock
Min.: 1
Mult.: 1

Solid State Relay Panel Mount 12 A 4 VDC to 32 VDC SPST (1 Form A) Zero Switching 5 mA to 30.5 mA - 40 C + 70 C IP20 43.9 mm 38 mm 12.45 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP CL, 1x50A/1200VDC, DC in, IP20 4In Stock
Min.: 1
Mult.: 1

Solid State Relay Panel Mount 50 A 5 VDC to 32 V SPST (1 Form A) DC Switching 42 mA to 25 mA - 40 C + 90 C IP20 58.2 mm 44.5 mm 19.6 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP CL, 1x20A/600VDC, DC in, IP20 5In Stock
Min.: 1
Mult.: 1

Solid State Relay Panel Mount 20 A 5 VDC to 32 V SPST (1 Form A) DC Switching 42 mA to 25 mA - 40 C + 90 C IP20 58.2 mm 44.5 mm 19.6 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP CL, 1x20A/1700VDC, DC in, IP20 5In Stock
Min.: 1
Mult.: 1

Solid State Relay Panel Mount 20 A 5 VDC to 32 V SPST (1 Form A) DC Switching 42 mA to 25 mA - 40 C + 90 C IP20 58.2 mm 44.5 mm 19.6 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP LE, 1x25A/240VAC ZC, DC in, IP20 12In Stock
Min.: 1
Mult.: 1

Solid State Relay Panel Mount 25 A 6 VDC to 32 VDC SPST (1 Form A) Zero Switching 16 mA to 20 mA - 40 C + 100 C IP20 59.4 mm 44.8 mm 30 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP CL, 1x70A/600VDC, DC in, IP20 5In Stock
Min.: 1
Mult.: 1

Solid State Relay Panel Mount 70 A 5 VDC to 32 V SPST (1 Form A) DC Switching 42 mA to 25 mA - 40 C + 90 C IP20 58.2 mm 44.5 mm 19.6 mm Bulk
Littelfuse Solid State Relays - SSRs SSR ZLP, 1x12A/240VAC ZC, DC in, QC 24In Stock
Min.: 1
Mult.: 1

Solid State Relay Panel Mount 12 A 4 VDC to 32 VDC SPST (1 Form A) Zero Switching 5 mA to 30.5 mA - 40 C + 70 C IP20 43.9 mm 38 mm 12.45 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP LE, 1x50A/480VAC ZC, DC in, IP20 14In Stock
Min.: 1
Mult.: 1

Solid State Relay Panel Mount 50 A 6 VDC to 32 VDC SPST (1 Form A) Zero Switching 16 mA to 20 mA - 40 C + 100 C IP20 59.4 mm 44.8 mm 30 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP CL, 4x25A/240VAC ZC, DC in, QC 12In Stock
Min.: 1
Mult.: 1

Solid State Relay Panel Mount 25 A 3 VDC to 32 VDC SPST (1 Form A) Zero Switching 7 mA to 12 mA - 40 C + 70 C IP20 58 mm 44.3 mm Bulk
Littelfuse Solid State Relays - SSRs SOLIDSTATERELAY-ISOL ATED 3In Stock
Min.: 1
Mult.: 1

Solid State Relays Isolated Panel Mount 20 A 120 VAC 1 Form A (SPST-NO) Triac 9 VAC to 30 VAC, 9 VDC to 30 VDC - 40 C + 60 C SIR 50.8 mm 38.4 mm 50.8 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP CL, 1x40A/200VDC , DC in, IP20 21In Stock
Min.: 1
Mult.: 1

Solid State Relays SPST-NO 4 VDC to 32 VDC 35 mA - 40 C + 100 C IP20 SRP1-CC 59.4 mm 44.8 mm 30 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP CL, 1x40A/100VDC , DC in, IP20 20In Stock
Min.: 1
Mult.: 1

Solid State Relays SPST-NO 4 VDC to 32 VDC 35 mA - 40 C + 100 C IP20 SRP1-CC 59.4 mm 44.8 mm 30 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP Eco, 1x50A/660VAC ZC, DC in, IP20 35In Stock
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 50 A 24 VAC to 660 V AC SPST-NO 4 VDC to 32 VDC - 40 C + 100 C IP20 SRP1-CE 59.4 mm 44.8 mm 30 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP Eco, 1x70A/660VAC ZC, DC in, IP20 24In Stock
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 70 A 24 VAC to 660 V AC SPST-NO 4 VDC to 32 VDC - 40 C + 100 C IP20 SRP1-CE 59.4 mm 44.8 mm 30 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP Eco, 1x30A/240VAC ZC, DC in, IP20 36In Stock
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 30 A SPST-NO 4 VDC to 32 VDC 13 mA - 40 C + 100 C IP20 SRP1-CE 59.4 mm 44.8 mm 30 mm Bulk
Littelfuse Solid State Relays - SSRs PHOTOELECTRICCONTROL 7In Stock
Min.: 1
Mult.: 1
No
Solid State Relays Controller Panel Mount 1 Form A (SPST-NO) 230 VAC - 40 C + 60 C PCR Bulk
Littelfuse Solid State Relays - SSRs SSR HP CL, 1x20A/200VDC , DC in, IP20 11In Stock
12Expected 2/25/2026
Min.: 1
Mult.: 1

Solid State Relays SPST-NO 4 VDC to 32 VDC 35 mA - 40 C + 100 C IP20 SRP1-CC 59.4 mm 44.8 mm 30 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP CL, 1x20A/100VDC , DC in, IP20 20In Stock
Min.: 1
Mult.: 1

Solid State Relays SPST-NO 4 VDC to 32 VDC 35 mA - 40 C + 100 C IP20 SRP1-CC 59.4 mm 44.8 mm 30 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP Eco, 1x80A/660VAC ZC, DC in, IP20 3In Stock
12Expected 4/9/2026
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 80 A 24 VAC to 660 V AC SPST-NO 4 VDC to 32 VDC - 40 C + 100 C IP20 SRP1-CE 59.4 mm 44.8 mm 30 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP Eco, 1x10A/240VAC ZC, DC in, IP20 22In Stock
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 10 A SPST-NO 4 VDC to 32 VDC 13 mA - 40 C + 100 C IP20 SRP1-CE 59.4 mm 44.8 mm 30 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP Eco, 1x20A/240VAC ZC, DC in, IP20 26In Stock
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 20 A SPST-NO 4 VDC to 32 VDC 13 mA - 40 C + 100 C IP20 SRP1-CE 59.4 mm 44.8 mm 30 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Mini Eco, 1x25A/240VAC ZC, DC in, QC 30In Stock
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 25 A SPST-NO 4 VDC to 30 VDC 29 mA - 40 C + 100 C SRP1-ME 35.5 mm 21.4 mm 15 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Panel, 1x25A/240VAC ZC, DC in, IP00 42In Stock
Min.: 1
Mult.: 1

Solid State Relays High Endurance Solid State Relay Panel Mount 25 A 24 VAC to 240 VAC SPST-NO 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 70 C IP00 SRP1-CB 57.6 mm 44.9 mm 23.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Panel, 1x25A/600VAC ZC, DC in, IP20 25In Stock
Min.: 1
Mult.: 1

Solid State Relays High Endurance Solid State Relay Panel Mount 25 A 48 VAC to 600 VAC SPST-NO 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 70 C IP20 SRP1-CR 57.6 mm 44.9 mm 29.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Panel, 1x25A/240VAC ZC, DC in, IP20 48In Stock
Min.: 1
Mult.: 1

Solid State Relays High Endurance Solid State Relay Panel Mount 25 A 24 VAC to 240 VAC SPST-NO 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 70 C IP20 SRP1-CR 57.6 mm 44.9 mm 29.3 mm Bulk