SIR2A20A4

Littelfuse
576-SIR2A20A4
SIR2A20A4

Mfr.:

Description:
Solid State Relays - SSRs SOLIDSTATERELAY-ISOL ATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,95 € 104,95 €
96,54 € 965,40 €
90,86 € 2.271,50 €
86,15 € 4.307,50 €
83,19 € 8.319,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
Isolated
Panel Mount
20 A
120 VAC
1 Form A (SPST-NO)
Triac
9 VAC to 30 VAC, 9 VDC to 30 VDC
- 40 C
+ 60 C
SIR
50.8 mm
38.4 mm
50.8 mm
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Quick Connect
Unit Weight: 111 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8541498000
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99