CA RF Modules

Results: 400
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Type Dimensions Packaging
Digi RF Modules Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), U.FL, SMT, North America
180Expected 4/24/2026
Min.: 1
Mult.: 1

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Mini-Circuits RF Modules Connectorized SMA, High Power, Linear Amplifier, 20 MHz to 1000 MHz, 50ohm
2Expected 4/22/2026
Min.: 1
Mult.: 1

ZHL RF Amplifiers 20 MHz to 1 GHz - 20 C + 65 C 120.65 mm x 50.8 mm x 28.45 mm Tray
Mini-Circuits RF Modules DGTL STEP ATTEN / SMA / 31DB
46On Order
Min.: 1
Mult.: 1

ZX76 - 40 C + 85 C Tray
Mini-Circuits RF Modules 31.5 dB Digital Step Attenuator, DC - 4000 MHz, 50ohm
70On Order
Min.: 1
Mult.: 1

ZX76 - 40 C + 85 C Tray
DLP Design RF Modules SMT Lora RF Transceiver Module
397On Order
Min.: 1
Mult.: 1
SX1280 RF Transceivers 2.4 GHz 11.5 dBm SPI 1.8 V 3.7 V 24 mA 5.6 mA 0 C + 70 C u.FL Antenna 0.92 in x 0.8 in x 0.135 in
M5Stack RF Modules M5stack CC1101 Module (855-925MHz)
22On Order
Min.: 1
Mult.: 1

RF Transceivers 855 MHz to 925 MHz 10 dBm SPI Rubber Antenna
M5Stack RF Modules M5Stack C6L Unit for Meshtastic(SX1262.ESP32-C6)
20On Order
Min.: 1
Mult.: 1

RF Transceivers 56 mm x 24 mm x 8 mm
Seeed Studio RF Modules XIAO nRF52840 & Wio-SX1262 Kit for Meshtastic
19On Order
Min.: 1
Mult.: 1

RF Modules 862 MHz to 930 MHz 22 dBm SPI 1.8 V 3.6 V 125 mA 7.6 mA - 40 C + 85 C 11.6 mm x 11 mm x 2.95 mm
Digi RF Modules Digi XBee for Wi-SUN - 868 MHz, Full Function Node (FFN), Chip antenna, SMT, Europe
25Expected 4/24/2026
Min.: 1
Mult.: 1

RF Modules 868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi RF Modules Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), Chip antenna, SMT, North America
36Expected 4/24/2026
Min.: 1
Mult.: 1

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi RF Modules Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), RF Pad, SMT, North America
36Expected 4/24/2026
Min.: 1
Mult.: 1

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi RF Modules Digi XBee for Wi-SUN - 868 MHz, Full Function Node (FFN), RF Pad, SMT, Europe
36Expected 4/24/2026
Min.: 1
Mult.: 1

RF Modules 868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi RF Modules Digi XBee for Wi-SUN - 868 MHz, Full Function Node (FFN), U.FL, SMT, Europe
36Expected 4/24/2026
Min.: 1
Mult.: 1

RF Modules 868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi RF Modules Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), U.FL, Through-hole, North America
25Expected 4/24/2026
Min.: 1
Mult.: 1

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.088 in x 0.96 in x 0.271 in Tray
Olimex Ltd. RF Modules LoRa module
28Expected 3/9/2026
Min.: 1
Mult.: 1

LoRa
HUBER+SUHNER RF Modules RF over Fiber 1 - 6GHz (TX)
1On Order
Min.: 1
Mult.: 1

RF-over-Fiber 300 MHz to 6 GHz 12 V 12 V - 40 C + 85 C 90 mm x 95 mm x 23 mm
MACOM 2085-6010-00
MACOM RF Modules 1-18GHz 12pF VSWR 4.0:1
12Expected 4/24/2026
Min.: 1
Mult.: 1
No
2085 - 65 C + 100 C Bulk
TE Connectivity RF Modules ASSY, NanoRF BP module, V67, Combo
19Expected 3/30/2026
Min.: 1
Mult.: 1

RF Solutions RF Modules 2.4GHz LoRa TRX Module SX1280 Open SMT Package
24On Order
Min.: 1
Mult.: 1

LAMBDA RF Transceivers 2.4 GHz 12.5 dBm SPI 1.8 V 3.7 V 24 mA 4.8 mA - 40 C + 85 C u.FL Antenna 23 mm x 20 mm
TE Connectivity 2358431-1
TE Connectivity RF Modules 2358431-1
4Expected 5/28/2026
Min.: 1
Mult.: 1

TE Connectivity RF Modules ASSY, HYBRID 75 OHM NANORF/MT DC MODULE 49Stock Available
Min.: 20
Mult.: 1

RF Modules 22.3 mm x 13.9 mm x 18.31 mm
Pasternack RF Modules SMA Calibrated Noise Source Module, Output ENR of 23 dB, +28 VDC, 1 GHz to 18 GHz Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Calibrated RF Noise Source Generators Bulk
Microchip Technology RF Modules SmartConnect ATWINC1500 802.11b/g/n Module, PCB Ant., FW 19.7.6 Lead-Time 3 Weeks
Min.: 1
Mult.: 1

RF Transceivers 2.4 GHz 18.5 dBm I2C, SPI 2.7 V 3.6 V 287 mA 83 mA - 40 C + 85 C PCB Antenna 14.7 mm x 21.7 mm x 2.1 mm Tray
Fairview Microwave RF Modules Calibrated Noise Source Module With a Noise Output ENR of 15 dB, and a Voltage of +28 VDC, Operating From 0.01 MHz to 2 GHz With SMA Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
10 kHz to 2 GHz 28 VDC Bag
Fairview Microwave RF Modules 3.5mm Precision Calibrated Noise Source Module, Output ENR of 13 dB, +28 VDC, 10 MHz to 26 GHz, Calibration Standard Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
10 MHz to 26 GHz 28 VDC Bag