XB-WSB-UT-001

Digi
888-XB-WSB-UT-001
XB-WSB-UT-001

Mfr.:

Description:
RF Modules Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), U.FL, Through-hole, North America

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Expected 8/10/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,49 € 21,49 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: RF Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
RF Modules
900 MHz
2.4 V
3.8 V
195 mA
12.2 mA
- 40 C
+ 85 C
1.088 in x 0.96 in x 0.271 in
Tray
Brand: Digi
Data Rate: 2.4 Mb/s
Operating Supply Voltage: 2.4 V to 3.8 V
Product Type: RF Modules
Protocol - Cellular, NBIoT, LTE: Cellular
Protocol - WiFi - 802.11: WiFi
Factory Pack Quantity: 25
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620090
USHTS:
8517690000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Cambodia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XBee® Wi-SUN® Modules

Digi XBee® Wi-SUN® Modules are designed to enable long-range, low-power wireless communication for industrial and smart city applications. Built on the Wi-SUN (Wireless Smart Utility Network) standard, these Digi modules support secure, scalable, and interoperable mesh networking, making them ideal for smart metering, street lighting, and infrastructure monitoring. The modules offer robust performance in outdoor environments and are optimized for low latency and high reliability, even in dense urban deployments. With Digi’s comprehensive ecosystem (including development tools, gateways, and cloud integration), users can accelerate deployment and simplify management of large-scale wireless networks.

XBee® Family RF Modules

Digi XBee® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. Digi has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, Digi has an XBee module to meet their specific requirements.