ATWINC1500-MR210PB1977

Microchip Technology
579-1500-MR210PB1977
ATWINC1500-MR210PB1977

Mfr.:

Description:
RF Modules SmartConnect ATWINC1500 802.11b/g/n Module, PCB Ant., FW 19.7.6

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
360
Expected 6/16/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,92 € 6,92 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF Modules
RoHS:  
RF Transceivers
2.4 GHz
18.5 dBm
I2C, SPI
2.7 V
3.6 V
287 mA
83 mA
- 40 C
+ 85 C
PCB Antenna
14.7 mm x 21.7 mm x 2.1 mm
Tray
Brand: Microchip Technology
Data Rate: 72.2 Mb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: RF Modules
Protocol - WiFi - 802.11: 802.11 b/g/n
Factory Pack Quantity: 72
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ATWINC15x0 SmartConnect IoT Modules

Microchip ATWINC15x0 SmartConnect IoT Modules are specifically optimised for low-power Internet of Things (IoT) applications. The module has an option of printed antenna or a microcoaxial (U.FL) connector for an external antenna. The ATWINC15x0 module also integrates a power amplifier, LNA, switch, and power management, which results in small form factor (21.7x14.7x2.1mm) architecture.