Tray Multiprotocol Modules

Results: 163
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Packaging
u-blox Multiprotocol Modules M.2 card with MAYA-W161, in tray 277In Stock
Min.: 1
Mult.: 1

MAYA-W1 2.4 GHz, 5 GHz 18 dBm I2S, PCIe, SDIO, UART 1.8 V 3.3 V - 40 C + 85 C u.FL 22 mm x 30 mm x 2.8 mm BLE, Bluetooth 5.2 802.11 a/b/g/n Tray
Microchip Technology Multiprotocol Modules ATWILC3000 802.11 b/g/n + Bluetooth 5 Module Chip Antenna 2.225In Stock
Min.: 1
Mult.: 1

2.4 GHz 18.5 dBm SDIO, SPI, UART 1.62 V 3.6 V - 40 C + 85 C Chip 22.4 mm x 14.7 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Tray
u-blox Multiprotocol Modules M.2 card with JODY-W263, in tray 196In Stock
Min.: 1
Mult.: 1

JODY-W2 2.4 GHz, 5 GHz 18 dBm GPIO, SDIO, UART 1.8 V 3.3 V - 40 C + 85 C u.FL 22 mm x 30 mm x 4.2 mm Bluetooth 5.2 Tray

Espressif Systems Multiprotocol Modules SMD module, ESP32-D0WD-V3, ESP32 ECO V3, 4 MB SPI flash, IPEX antenna connector, -40 C +105 C 2.512In Stock
650On Order
Min.: 1
Mult.: 1

2.4 GHz 19.5 dBm I2C, I2S, PWM, SDIO, SPI, UART 3 V 3.6 V - 40 C + 105 C External 18 mm x 19 mm x 3.2 mm BLE, Bluetooth 4.2 802.11 b/g/n Tray

Silicon Labs Multiprotocol Modules Wireless bluetooth SiP module, Secure Boot with Root of Trust and Secure Loader(RTSL), MVP, 78 MHz, 10 dBm 1.310In Stock
Min.: 1
Mult.: 1

xGM240S 2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C Built-In, RF 7 mm x 7 mm x 1.18 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Tray
Ezurio Multiprotocol Modules 60 Series, Sterling Module w/u.FL, PCIE/UART 195In Stock
Min.: 1
Mult.: 1

60-2230C 2.4 GHz, 5 GHz 18 dBm SDIO, UART 2.97 V 3.63 V - 40 C + 85 C u.FL 22 mm x 30 mm x 3.3 mm Bluetooth 5.1 802.11 a/b/g/n/ac Tray
Inventek Multiprotocol Modules 802.11a/b/g/n serial-to-WiFi and BT 4.0 combo module with integrated TCP/IP stack. 2.4 and 5 GHz Chip Antenna. 2MB External Flash. Inventek AT Commands (IWIN) firmware and Cypress WICED compatible. Certified FCC/IC/CE 17In Stock
196Expected 6/17/2026
Min.: 1
Mult.: 1

ISM43340 2.4 GHz, 5 GHz 19 dBm SPI, UART 3.3 V 3.3 V - 40 C + 85 C Chip 14.5 mm x 34 mm x 2.5 mm Bluetooth 802.11 a/b/g/n Tray
Pulse Electronics Multiprotocol Modules USB 802.11 b/g/n BT module
746In Stock
Min.: 1
Mult.: 1

TWR 2.4 GHz 14 dBm, 16 dBm USB 2.0 3 V 3.6 V - 5 C + 60 C 14.7 mm x 10.8 mm x 3.2 mm BLE, Bluetooth 802.11 b/g/n Tray
Silicon Labs Multiprotocol Modules MGM13S02F512GN Mighty Gecko SiP Module for Zigbee and Thread 802.15.4 Mesh and Multiprotocol Connectivity 260In Stock
Min.: 1
Mult.: 1

MGM13S 2.4 GHz 10 dBm I2C, SPI, UART 1.8 V 3.8 V - 40 C + 85 C RF 6.5 mm x 6.5 mm x 1.4 mm Bluetooth Thread, Zigbee Tray
Ezurio Multiprotocol Modules Module, Sterling LWB+, M.2, Key E, SDIO, UART 59In Stock
Min.: 1
Mult.: 1

Sterling-LWB+ 2.4 GHz USART 3.2 V 4.8 V - 40 C + 85 C MHF4 Bluetooth 5.2 WiFi 4, 802.11 b/g/n Tray
Telit Cinterion Multiprotocol Modules 344In Stock
Min.: 1
Mult.: 1

1.4 MHz 23 dBm I2C, SPI, UART 2.2 V 4.5 V - 40 C + 85 C 18 mm x 15 mm Cellular, NBIoT, LTE GPS Tray
Telit Cinterion Multiprotocol Modules 392In Stock
Min.: 1
Mult.: 1

1.4 MHz 23 dBm I2C, SPI, UART 2.2 V 4.5 V - 40 C + 85 C 18 mm x 15 mm Cellular, NBIoT, LTE GPS Tray
Microchip Technology Multiprotocol Modules ATWINC3400 802.11 b/g/n + Bluetooth 5 Module U.FL Antenna 815In Stock
Min.: 1
Mult.: 1
2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C u.FL 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 Tray
InnoPhase IoT Multiprotocol Modules WiFi/BLE5/MCU Module w/ PCB Antenna 385In Stock
Min.: 1
Mult.: 1
2.4 GHz 17.5 dBm SPI, UART 2.6 V 3.6 V - 40 C + 85 C PCB 12.8 mm x 20 mm x 2.5 mm BLE 5.0 802.11 b/g/n Tray
Silicon Labs Multiprotocol Modules 802.15.4 Module, SiP, Secure Boot with Root of Trust and Secure Loader (RTSL), +6.5 dBm, 2.4 GHz, 768kB flash, 64kB RAM, -40 to +105 C, 26 GPIO, Certified 772In Stock
Min.: 1
Mult.: 1

MGM270S 76.8 MHz - 40 C + 105 C 6.5 mm x 6.5 mm x 1.3 mm Bluetooth Tray
Telit Cinterion Multiprotocol Modules 181In Stock
392Expected 10/23/2026
Min.: 1
Mult.: 1

1.4 MHz 23 dBm I2C, SPI, UART 2.6 V 4.5 V - 40 C + 85 C 18 mm x 15 mm x 2.6 mm Cellular, NBIoT, LTE GPS Tray
Microchip Technology Multiprotocol Modules ATWINC3400 802.11 b/g/n + Bluetooth 5 Module U.FL Antenna 65In Stock
Min.: 1
Mult.: 1
2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C u.FL 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 Tray
Quectel Multiprotocol Modules Cat 4 + 3G, 4Gbit ROM+2Gbit RAM, voice + data application, North America, mPCIe form factor
79In Stock
Min.: 1
Mult.: 1

I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C SMA 51 mm x 30 mm x 4.9 mm LTE Cat 4 GNSS Tray
InnoPhase IoT Multiprotocol Modules WiFi/BLE5/MCU Module w/ U.FL Antenna Connector 396In Stock
Min.: 1
Mult.: 1

2.4 GHz 17.5 dBm SPI, UART 2.6 V 3.6 V - 40 C + 85 C u.FL 19.1 mm x 21.6 mm x 2.5 mm BLE 5.0 802.11 b/g/n Tray
InnoPhase IoT Multiprotocol Modules WiFi/BLE5/MCU Module w/ PCB Antenna 171In Stock
Min.: 1
Mult.: 1

2.4 GHz 17.5 dBm SPI, UART 2.6 V 3.6 V - 40 C + 85 C PCB 19.1 mm x 21.6 mm x 2.5 mm BLE 5.0 802.11 b/g/n Tray
Silex Technology Multiprotocol Modules [Bulk SKU] SX-PCEAC2 is a 2.4 GHz / 5GHz dual band IEEE802.11 a/b/g/n/ac WLAN, Bluetooth 5.0 BR/EDR/LE module based and Low power PCI express interface on Qualcomm QCA6174A-5 chipset. This SKU is the M.2 1630 PCI-E card type. 100In Stock
Min.: 100
Mult.: 100

SX-PCEAC2 2.4 GHz, 5 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 70 C MHF4 30 mm x 16.5 mm x 2.34 mm Bluetooth 5.0 802.11 a/b/g/n/ac Tray
CEL Multiprotocol Modules 88W9098 IC, WiFi6 2x2 + BT 5.1, M.2, 3x MHF4 Connectors 206In Stock
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz 18 dBm PCIe, UART 3.14 V 3.46 V - 40 C + 85 C MHF4 30 mm x 28 mm x 3.65 mm Bluetooth 5.2 Tray
Telit Cinterion Multiprotocol Modules WE310K6-P EXT ANT M.2 card 155In Stock
Min.: 1
Mult.: 1
2.4 GHz/5 GHz 19 dBm - 40 C + 85 C RF 18 mm x 15 mm x 2.6 mm Bluetooth 802.11 a/b/g/n/ac/ax Tray
Telit Cinterion Multiprotocol Modules WE866C6-P Wi-Fi 11ac + BT/BLE-5 MODULE 542In Stock
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz UART - 40 C + 85 C 15 mm x 13 mm x 2.2 mm Bluetooth LTE 802.11 a/b/g/n/ac Tray
InnoPhase IoT Multiprotocol Modules WiFi/BLE5/MCU Module w/ Ceramic Chip Antenna Reduced Footprint 154In Stock
Min.: 1
Mult.: 1

2.4 GHz 17.5 dBm SPI, UART 2.6 V 3.6 V - 40 C + 85 C u.FL 12.8 mm x 20 mm x 2.5 mm BLE 5.0 802.11 b/g/n Tray