INP1014

InnoPhase IoT
150-INP1014
INP1014

Mfr.:

Description:
Multiprotocol Modules WiFi/BLE5/MCU Module w/ PCB Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 385

Stock:
385 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,47 € 9,47 €
8,23 € 82,30 €
7,80 € 195,00 €
7,33 € 733,00 €
6,23 € 3.115,00 €

Product Attribute Attribute Value Select Attribute
InnoPhase IoT
Product Category: Multiprotocol Modules
2.4 GHz
17.5 dBm
SPI, UART
2.6 V
3.6 V
- 40 C
+ 85 C
PCB
12.8 mm x 20 mm x 2.5 mm
BLE 5.0
802.11 b/g/n
Tray
Brand: InnoPhase IoT
Country of Assembly: TH
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Product: 802.11 b/g/n, BLE 5.0
Product Type: Multiprotocol Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Part # Aliases: INP1014-A1-ITS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

Talaria TWO™ Multi-Protocol Wireless Modules

InnoPhase IoT Talaria TWO™ INP101x Modules feature integrated wireless connectivity plus a microcontroller for edge-of-network IoT designs. These modules use the Talaria TWO™ system-on-chip (SoC) with ultra-low power Wi-Fi® and BLUETOOTH® Low Energy for wireless data transfer. The devices feature an embedded Arm® Cortex®-M3 for system control and user applications plus advanced security elements for device safeguards. The INP1012, INP1013, INP1014, and INP1015 modules are more than 40% smaller than the INP1010 and INP1011 and have additional antenna options. InnoPhase IoT Talaria TWO INP101x Modules are ideally suited for compact designs needing a direct-to-cloud connection, such as smart door locks, remote security cameras, connected sensors, and other space-constrained products within commercial, industrial, home, and health markets.