Reel GNSS / GPS Modules

Results: 163
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Number of Channels Time To First Fix - Cold Start Acquisition Sensitivity Horizontal Position Accuracy Supply Voltage - Min Supply Voltage - Max Operating Supply Current Interface Type Maximum Operating Temperature Protocol - GPS, GLONASS Qualification Packaging
Taoglas GNSS / GPS Modules L1/L5 + L-Band Front End Module 100In Stock
Min.: 1
Mult.: 1
: 1.800

+ 85 C Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M8 GNSS module Timing LCC, 17x22.4mm, 250 pcs/reel 343In Stock
Min.: 1
Mult.: 1
: 250

1.602 GHz 72 Channel 29 s, 30 s, 45 s, 34 s - 157 dBm, - 151 dBm, - 142 dBm, - 146 dBm 2.5 m, 4 m, 3 m 2.7 V 3.6 V 10 mA I2C, SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M10 GNSS module ROM, TCXO, LNA, SAW LCC, 9.7x10 mm, 500 pcs/reel 3.922In Stock
25.000On Order
Min.: 1
Mult.: 1
: 500

MAX-M10 4 m 3 V 3 V 100 mA I2C + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M10 GNSS System-in-Package ROM, XTAL, 1.8V 4.5 x 4.5 mm, S-LGA 53, 1000pcs/reel 9.248In Stock
Min.: 1
Mult.: 1
: 1.000

1.3 V 1.98 V I2C, UART + 85 C Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M10 GNSS antenna module ROM, TCXO, SAW, LNA LGA, 16x16 mm, 250 pcs/reel 8.540In Stock
27.250On Order
Min.: 1
Mult.: 1
: 250

SAM-M10 29 s 2.7 V 3.6 V I2C + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox F9 multi-band GNSS High Precision module LGA, 250 pcs/reel 3.843In Stock
Min.: 1
Mult.: 1
: 250
ZED-F9P 2.7 V 3.6 V I2C, SPI, UART, USB + 85 C Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox F9 Dual band L1/L5 GNSS Module 1.377In Stock
1.250Expected 10/14/2026
Min.: 1
Mult.: 1
: 250

ZED-F9P 2.7 V 3.6 V 68 mA SPI, UART, USB + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox F9 dual band GNSS module high precision Dead Reckoning LGA, 17x22 mm, 250 pcs/reel 161In Stock
750Expected 7/13/2026
Min.: 1
Mult.: 1
: 250

2.7 V 3.6 V I2C, UART, USB + 85 C GPS, GNSS Reel, Cut Tape, MouseReel
Taoglas GNSS / GPS Modules GNSS Front End Module covering L1+B1+G1/L2/L5+L-band 203In Stock
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel
u-blox NEO-M9V-20B
u-blox GNSS / GPS Modules u-blox M9 GNSS module UDR and ADR, onboard SAW+LNA and IMU LCC, 12x16 mm, 250 pcs/reel 1.404In Stock
4.200On Order
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M8 GNSS module ROM, TCXO LCC, 17x22.4mm, 250 pcs/reel 225In Stock
1.000Expected 8/3/2026
Min.: 1
Mult.: 1
: 250

1.57542 GHz 72 Channel 29 s - 148 dBm 2.5 m 3 V 3 V 24 mA UART, USB + 85 C GNSS Reel, Cut Tape, MouseReel
Taoglas GNSS / GPS Modules Surface mount GNSS front-end module covering L1 and L5 bands 319In Stock
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel
Taoglas GNSS / GPS Modules Multi-Band GNSS L1/L2/L5 Frond End active circuitry 428In Stock
Min.: 1
Mult.: 1
: 100

+ 85 C Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M8 GNSS antenna module TCXO, SAW LCC, 9.6x14 mm, 500 pcs/reel 5.277In Stock
6.500Expected 8/24/2026
Min.: 1
Mult.: 1
: 500

CAM-M8 10 MHz 72 Channel 45 s - 160 dBm 4 m 2.7 V 3.6 V 71 mA I2C, SPI, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module Time and frequency reference LCC, 17x22.4mm, 250 pcs/reel 359In Stock
Min.: 1
Mult.: 1
: 250

LEA-M8F Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M8 GNSS module Timing LCC, 17x22.4mm, 250 pcs/reel 407In Stock
250Expected 10/29/2026
Min.: 1
Mult.: 1
: 250

1.57542 GHz 72 Channel 29 s - 148 dBm 2.5 m 3 V 3 V 25 mA SPI, UART, USB + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M10 GNSS module ROM, XTAL, 1.8/3V LCC, 9.7x10 mm, 500 pcs/reel 3.406In Stock
6.500Expected 8/20/2026
Min.: 1
Mult.: 1
: 500

MAX-M10 1.8 V 5.5 V I2C + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module NEO-M8P with rover functionality LCC, 12x16 mm, 250 pcs/reel 729In Stock
Min.: 1
Mult.: 1
: 250

NEO-M8P 26 s - 148 dBm 2.5 m 2.7 V 3.6 V 25 mA SPI, UART, USB + 85 C GPS, GLONASS, GNSS Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M8 GNSS module Timing LCC, 12x16 mm, 250 pcs/reel 1.097In Stock
Min.: 1
Mult.: 1
: 500

NEO-M8T 45 s - 157 dBm 4 m 2.7 V 3.6 V 32 mA I2C, SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module Untethered dead reckoning,onboard sensor LCC, 12x16 mm, 250 pcs/reel 935In Stock
Min.: 1
Mult.: 1
: 250

NEO-M8U 1.561098 GHz, 1.57542 GHz, 1.602 GHz 57 s - 160 dBm 4 m 2.7 V 3.6 V 29 mA SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox F9 multi-band GNSS Heading module LGA, 250 pcs/reel 1.544In Stock
Min.: 1
Mult.: 1
: 250
UART GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox F9 multi-band GNSS High Precision module LGA, 250 pcs/reel 643In Stock
Min.: 1
Mult.: 1
: 250
1.2276 GHz, 1.57542 GHz - 148 dBm 0.01 m 3 V 3 V 68 mA I2C, SPI, UART, USB + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox F9 dual band GNSS module high precision Professional Grade LGA, 17x22 mm, 250 pcs/reel 2.439In Stock
4.500Expected 10/29/2026
Min.: 1
Mult.: 1
: 250
ZED-F9P 1.207 GHz, 1.227 GHz, 1.246 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz 30 s - 160 dBm 1.5 m 2.7 V 3.6 V 75 mA, 90 mA I2C, SPI, UART, USB 2.0 + 85 C GNSS Reel, Cut Tape, MouseReel
Quectel GNSS / GPS Modules All bands L1/L2/L5/L-band, all GNSS, RTK 20Hz, Heading (requires 2 antennas), w/ LNA (KT5030)
16In Stock
34Expected 6/22/2026
Min.: 1
Mult.: 1
: 200
Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M8 GNSS module ROM, crystal LCC, 12x16 mm, 250 pcs/reel 1.585In Stock
500Expected 7/2/2026
Min.: 1
Mult.: 1
: 500

NEO-M8 1.575 GHz 72 Channel 26 s - 164 dBm 2.5 m 1.65 V 3.6 V I2C, SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape