ZED-F9P-01B

u-blox
377-ZED-F9P-01B
ZED-F9P-01B

Mfr.:

Description:
GNSS / GPS Modules u-blox F9 multi-band GNSS High Precision module LGA, 250 pcs/reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 684

Stock:
684 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
109,58 € 109,58 €
105,22 € 1.052,20 €
100,99 € 5.049,50 €
96,96 € 9.696,00 €
Full Reel (Order in multiples of 250)
96,96 € 24.240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

u-blox ZED-F9P-04B
u-blox
GNSS / GPS Modules u-blox F9 dual band GNSS module high precision Professional Grade LGA, 17x22 mm, 250 pcs/reel

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: GNSS / GPS Modules
1.2276 GHz, 1.57542 GHz
- 148 dBm
0.01 m
3 V
3 V
68 mA
I2C, SPI, UART, USB
+ 85 C
GNSS
Reel
Cut Tape
MouseReel
Brand: u-blox
Dimensions: 22.35 mm x 17.2 mm x 2.6 mm
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V
Product Type: GPS Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8529905000
USHTS:
8526910020
ECCN:
7A994
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZED-F9P GNSS Modules

u-blox ZED-F9P GNSS Modules feature integrated multi-band Real-Time kinematic (RTK) technology for centimeter-level accuracy. These modules include the F9 receiver platform that provides multiband GNSS for high-volume industrial applications. The ZED-F9P modules enable precise navigation and automation of moving machinery in industrial and consumer-grade products in a compact surface-mounted form factor. The ZED-F9P modules also include moving base support that allows both base and rover to move while computing a centimeter-level accurate position between them. These modules operate at a -0.5V to 3.6V power supply voltage range, 100mA output current, and 10dBm input power.

ZED-F9P GNSS Module

u-blox ZED-F9P GNSS Modules integrate multi-band GNSS and real-time kinematics (RTK) technology in a compact form factor to deliver centimeter-level accuracy in seconds for industrial navigation and robotics applications. The ZED-F9P series features concurrent reception of GPS, GLONASS, Galileo, and BeiDou GNSS constellations. GNSS signals from multiple frequency bands (L1/L2/L5), combined with RTK technology, enable fast convergence times and reliable performance for scalable applications, including robotic lawnmowers and semi-automated or fully automated machinery. With their high update rate and low power consumption levels, the modules are ideal for highly dynamic applications such as unmanned autonomous vehicles (UAVs). The series ensures the security of positioning and navigation information by using secure interfaces and advanced jamming and spoofing detection technologies.