ZED-F9H-01B

u-blox
377-ZED-F9H-01B
ZED-F9H-01B

Mfr.:

Description:
GNSS / GPS Modules u-blox F9 multi-band GNSS Heading module LGA, 250 pcs/reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.544

Stock:
1.544 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
95,36 € 95,36 €
86,68 € 866,80 €
78,84 € 3.942,00 €
58,33 € 5.833,00 €
Full Reel (Order in multiples of 250)
58,33 € 14.582,50 €

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: GNSS / GPS Modules
UART
GPS, GLONASS, Galileo, BeiDou
Reel
Cut Tape
Brand: u-blox
Moisture Sensitive: Yes
Product Type: GPS Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
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
8526912099
USHTS:
8526910020
BRHTS:
85269100
ECCN:
7A994
Origin Classifications
Country of Origin:
Australia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZED-F9H F9 Module

u-blox ZED-F9H F9 Module Provides heading information to applications where precise attitude is needed. The ZED-F9H is an accompanying module and requires a ZED-F9P module to be mounted on the same vehicle. The ZED-F9P provides the precise GNSS position and acts as a moving base for the ZED-F9H module. The device then outputs the precise attitude information.