Computing Single Board Computers

Results: 1.148
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Advantech Single Board Computers PICMG 1.3 H/S SHB, C236, 2GbE, w/o LPT 1In Stock
Min.: 1
Mult.: 1
SHB Half-size Intel Core i3/i5/i7, Xeon Core i3/i5/i7, Xeon 3.9 GHz 32 GB 12 V Audio, DP, DVI-D, Ethernet, GPIO, mPCIe, mSATA, PCIe, PS/2, RS-232, USB 2.0, USB 3.0, VGA 0 C + 60 C 167.64 mm x 126.39 mm
Advantech Single Board Computers LGA1155 B65 FSHB with DDR3/Core i7/VGA/1 1In Stock
Min.: 1
Mult.: 1

PCE-5126 Intel Celeron, Core i3/i5/i7, Pentium, Xeon Celeron, Core i3/i5/i7, Pentium, Xeon 2.5 GHz to 3.4 GHz 16 GB 0 GB - 12 V, - 5 V, 3.3 V, 5 V, 12 V Audio, Ethernet, Parallel, PCI, PCIe, PS/2, RS-232, SATA, USB 2.0, VGA 0 C + 60 C 338 mm x 122 mm


SparkFun Single Board Computers RP2040 Thing Plus 7In Stock
Min.: 1
Mult.: 1
Raspberry Pi RP2040 ARM Cortex M0+ 133 MHz 0 GB 0 GB 3.3 V GPIO, I2C, Micro USB, SPI, UART, USB 1.1 58.42 mm x 22.86 mm
SparkFun Single Board Computers The SparkFun Raspberry Pi Zero W Camera Kit provides you with a pan/tilt camera controlled via a Raspberry Pi Zero W. This kit consists of parts that are easy to assemble and program expanding the Raspberry Pi Zero W's IoT capabilities and highly ta 4In Stock
Min.: 1
Mult.: 1
Raspberry Pi Zero W
SECO Single Board Computers SBC-C90 w/ AMD Ryzen Embedded V1807B a. 3.35GHz 45W, Horizontal power conn, TPM 2.0, 2x GbE (I210), 3-wire fan - Comm. Temp
3.5 in AMD Ryzen V1807B Ryzen V1807B 3.35 GHz 32 GB 0 GB 12 V to 24 V Audio, DP++, Ethernet, GPIO, I2C, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.0 0 C + 60 C 146 mm x 102 mm
DFRobot Single Board Computers LattePanda 3 Delta 864 - The Fastest Pocket-sized Windows/Linux Single Board Computer (8GB RAM/64GB eMMC)
108On Order
Min.: 1
Mult.: 1
Max.: 20

3 Delta Intel Celeron N5105 Celeron N5105 2 GHz to 2.9 GHz 8 GB 12 V, 15 V Ethernet, PCIe, USB 3.0, WiFi 125 mm x 78 mm x 16 mm
DFRobot Single Board Computers LattePanda 3 Delta 864 - The Fastest Pocket-sized Windows/Linux Single Board Computer with Win10 Enterprise License (8GB/64GB)
202On Order
Min.: 1
Mult.: 1
Max.: 20

3 Delta Intel Celeron N5105 Celeron N5105 2 GHz to 2.9 GHz 8 GB 12 V, 15 V Ethernet, PCIe, USB 3.0, WiFi 125 mm x 78 mm x 16 mm
DFRobot Single Board Computers The NVIDIA Jetson Orin Nano Super Developer Kit is a compact, high-performance platform designed to bring generative AI capabilities to small edge devices. With up to 67 TOPS of AI performance, it delivers a significant 1.7X performance boost over i
131On Order
Min.: 1
Mult.: 1

NVIDIA 0 C + 50 C 100 mm x 80 mm x 25 mm Bulk
DFRobot Single Board Computers LattePanda IOTA is a palm-sized, high-performance x86 single-board computer (SBC), engineered as a bridge between rapid prototyping and commercial deployment. As the next generation of the classic LattePanda V1, It integrates a powerful Intel Process
55On Order
Min.: 1
Mult.: 1
Max.: 5

Intel N150 N150 UART, USB 88 mm x 70 mm x 19 mm Bulk
Seeed Studio Single Board Computers Seeed Studio BeagleBone Green Wireless
758Expected 7/1/2026
Min.: 1
Mult.: 1

BeagleBone BeagleBone Green Texas Instruments AM3358 ARM Cortex A8 1 GHz 512 MB 512 MB Bluetooth, GPIO, I2C, UART, USB 2.0, WiFi 0 C + 75 C 126 mm x 76 mm x 24 mm
BeagleBoard by Seeed Studio Single Board Computers BeagleBone Black
9.225On Order
Min.: 1
Mult.: 1
BeagleBone Black Texas Instruments AM3358BZCZ100 ARM Cortex A8 1 GHz 512 MB 512 MB 5 V Ethernet, JTAG, micro HDMI, Micro SD, Serial, USB 2.0 86.36 mm x 53.34 mm
Advantech PCE-7132G2-00A2
Advantech Single Board Computers LGA1200 W480E FSHB DDR4/Xeon W/VGA, w/o 1In Stock
Min.: 1
Mult.: 1
Intel Core i3/i5/i7/i9, Pentium, Xeon Core i3/i5/i7/i9, Pentium, Xeon 1.8 GHz to 3.7 GHz 64 GB 0 GB 3.3 V, 5 V, 12 V Audio, COM, DP, DVI-D, Ethernet, GPIO, PCI, PCIe, SATA, USB 2.0, USB 3.2, VGA 0 C + 60 C 338 mm x 122 mm
Onion Single Board Computers Omega2 LTE Global Model
204On Order
Min.: 1
Mult.: 1

MediaTek MT7688 MIPS24KEc 580 MHz 128 MB 128 MB 5 V Bluetooth, GPIO, I2C, I2S, SPI, UART, USB 2.0, WiFi 80 mm x 50 mm
Raspberry Pi Single Board Computers Raspberry Pi4/1GB
4.847On Order
Min.: 1
Mult.: 1

Pi 4 Bulk
Raspberry Pi Single Board Computers Raspberry Pi4/2GB
11.051On Order
Min.: 1
Mult.: 1

Raspberry Pi 4 B Raspberry Pi 4 B Broadcom BCM2711 ARM Cortex A72 1.5 GHz 2 GB 5 V Audio, BLE, Bluetooth 5.0, Ethernet, GPIO, HDMI, Micro SD, MIPI-CSI, MIPI-DSI, USB 2.0, USB 3.0, USB Type-C, WiFi 0 C + 50 C
Raspberry Pi Single Board Computers Raspberry Pi4/4GB
6.910On Order
Min.: 1
Mult.: 1

Raspberry Pi 4 B Raspberry Pi 4 B Broadcom BCM2711 ARM Cortex A72 1.5 GHz 4 GB 5 V Ethernet, GPIO, HDMI, USB, WiFi 0 C + 50 C
Raspberry Pi Single Board Computers Raspberry Pi4/8GB
14.674Expected 10/12/2026
Min.: 1
Mult.: 1

Raspberry Pi 4 B Raspberry Pi 4 B Broadcom BCM2711 ARM Cortex A72 1.5 GHz 8 GB 5 V Audio, BLE, Bluetooth 5.0, Ethernet, GPIO, HDMI, Micro SD, MIPI-CSI, MIPI-DSI, USB 2.0, USB 3.0, USB Type-C, WiFi 0 C + 50 C
Raspberry Pi Single Board Computers Raspberry Pi Zero 2 W with Header
4.670Expected 9/14/2026
Min.: 1
Mult.: 1
Max.: 1

Bulk
Raspberry Pi Single Board Computers Raspberry Pi 5 Board 2GB
5.120On Order
Min.: 1
Mult.: 1

Raspberry Pi 5 Bulk
Raspberry Pi Single Board Computers Raspberry Pi5/4GB
15.170On Order
Min.: 1
Mult.: 1

Raspberry Pi 5 Raspberry Pi 5 Broadcom BCM2712 ARM Cortex A76 2.4 GHz 4 GB 4 GB 5 V BLE, Ethernet, HDMI, Micro SD, MIPI, PCIe, USB 2.0, USB 3.0, USB Type-C, Video, WiFi 85 mm x 56 mm Bulk
Raspberry Pi Single Board Computers Raspberry Pi5/8GB
15.625On Order
Min.: 1
Mult.: 1
Max.: 100

Raspberry Pi 5 Raspberry Pi 5 Broadcom BCM2712 ARM Cortex A76 2.4 GHz 8 GB 8 GB 5 V BLE, Ethernet, HDMI, Micro SD, MIPI, PCIe, USB 2.0, USB 3.0, USB Type-C, Video, WiFi 85 mm x 56 mm Bulk
Raspberry Pi Single Board Computers Raspberry Pi5/1GB 95In Stock
Min.: 1
Mult.: 1

Raspberry Pi 5 ARM Cortex-A76 2.4 GHz Bulk
AAEON UP Single Board Computers UP Squared Pro 7000.Intel Atom x7425E.8GB RAM.64GB eMMC.A1.0
90Expected 9/18/2026
Min.: 1
Mult.: 1

UP Pro 7000 4 in x 4 in Intel Atom x7425E Atom x7425E 16 GB 8 GB 12 V DP, Ethernet, HDMI, MIPI-CSI, Nano SIM, RS-232/422/485, SATA, UART, USB 2.0, USB 3.2 0 C + 60 C 101.6 mm x 101.6 mm Box
AAEON UP Single Board Computers UP Squared 7100.Intel Processor N100.8GB RAM.64GB eMMC
20Expected 10/9/2026
Min.: 1
Mult.: 1

UP 7100
AAEON UP Single Board Computers UP4000 board Intel Atom E3950, 4GB RAM, 64GB eMMC, Rev A1.0
119Expected 12/4/2026
Min.: 1
Mult.: 1

UP 4000 Intel Atom x7-E3950 Atom x7-E3950 8 GB 4 GB 12 V Audio, DP, Ethernet, GPIO, HDMI, USB 3.1, USB Type-C 0 C + 60 C 85.6 mm x 56.5 mm Box