DFR1226-ENT

DFRobot
426-DFR1226-ENT
DFR1226-ENT

Mfr.:

Description:
Single Board Computers LattePanda IOTA is a palm-sized, high-performance x86 single-board computer (SBC), engineered as a bridge between rapid prototyping and commercial deployment. As the next generation of the classic LattePanda V1, It integrates a powerful Intel Process

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 2/26/2026
10
Expected 3/2/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
214,66 € 214,66 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Single Board Computers
RoHS:  
Intel
N150
N150
UART, USB
88 mm x 70 mm x 19 mm
Bulk
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: CN
Country of Origin: CN
Memory Size: 8 GB
Memory Type: LPDDR5
On-Board Storage Size: 64 GB
On-Board Storage Type: eMMC
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: LattePanda
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99

LattePanda IOTA x86 Single Board Computers

DFRobot LattePanda IOTA x86 Single Board Computers (SBCs) are palm‑sized x86 SBCs built around Intel’s compact, powerful N150 “Twin Lake” quad‑core processor, clocking up to 3.6GHz. The processor is then paired with high‑speed LPDDR5 memory (8GB or 16GB options featuring IBECC) and 64GB or 128GB of onboard eMMC storage. At just 88mm × 70mm, these SBCs retain the form factor of the earlier LattePanda V1, enabling seamless hardware upgrades and enclosure compatibility. Power efficiency is a core advantage. The configurable TDP spans 6W to 15W, supporting silent fan‑free operation in low‑noise environments or higher performance when needed. Complementing the N150, an onboard RP2040 co‑processor handles real‑time I/O control and sensor tasks. Abundant interfaces (including three USB 3.2 Gen2 ports, Gigabit Ethernet, HDMI 2.1, eDP, M.2 E‑Key, PCIe FPC, GPIO, and more) enable rich connectivity.