SC0193(9)

Raspberry Pi
358-SC01939
SC0193(9)

Mfr.:

Description:
Single Board Computers Raspberry Pi4/2GB

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.741
Expected 5/28/2026
11.700
Expected 6/1/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,30 € 47,30 €

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Single Board Computers
RoHS:  
Raspberry Pi 4 B
Raspberry Pi 4 B
Broadcom
BCM2711
ARM Cortex A72
1.5 GHz
2 GB
5 V
Audio, BLE, Bluetooth 5.0, Ethernet, GPIO, HDMI, Micro SD, MIPI-CSI, MIPI-DSI, USB 2.0, USB 3.0, USB Type-C, WiFi
0 C
+ 50 C
Brand: Raspberry Pi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Number of Cores: 4 Core
Processor Series: BCM2711
Product Type: Single Board Computers
Factory Pack Quantity: 150
Subcategory: Computing
Part # Aliases: RPI4-MODBP-2GB-BULK 102991317 DEV-15446 4709 SC0193(13)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C