AAEON
Advantech
ARBOR Technology
Axiomtek
congatec
DFRobot
Eurotech
IBASE
IEI
iWave Global
Nexcom
SECO
Seeed Studio
VIA Technologies
conga-PA7 Intel Elkhart Lake
EBC 355U
EBC357
EBC 357X-E3930
EmCORE-i2305
IB818
iW-G27S
LattePanda
MIO-5355
Mu
reComputer
SBC
SKY-MXM-A2000
UP Xtreme i12
2.5 in
3.5 in
5.25 in
14.6 cm x 10.2 cm
MXM 3.1 Type A
Pico-ITX
AMD
ARM
Intel
MediaTek Genio
NVIDIA
NXP
Qualcomm
Alder Lake-N N97
ARM Cortex-A55, ARM Cortex-A78
ARM Cortex-A78AE
Atom E3845
Atom E3930
Atom E3950
Atom J3455
Atom x6425E
Atom x6425RE
Atom x7433RE
Atom x7835RE
Atom x7-E3950
Carmel, Volta
Celeron J1900
Celeron J4125
Celeron P4505
Core i3-1220PE
Core m3-7Y30
i.MX 8QuadMax
Intel Atom E3827
ARM Cortex A53, ARM Cortex A72, ARM Cortex M4F
ARM Cortex A55, ARM Cortes A78
ARM Cortex-A55, ARM Cortex-A78
ARM Cortex-A78AE
ARM v8.2, CUDA, Tensor
Atom E3845
Atom E3930
Atom E3950
Atom J3455
Atom x6425E
Atom x6425RE
Atom x7-E3950
Celeron J1900
Celeron J4125
Celeron P4505
Core i3-1220PE
Core m3-7Y30
Intel Atom E3827
Intel Atom E3950
Intel Celeron J3455
625 MHz
1.1 GHz
1.2 GHz, 1.8 GHz
1.5 GHz
1.6 GHz
1.6 GHz to 2 GHz
1.6 GHz to 2.6 GHz
1.7 GHz
1.75 GHz
1.86 GHz
1.9 GHz
2 GHz
2 GHz to 3 GHz
2 GHz, 2.2 GHz
2.3 GHz
2.7 GHz
3.4 GHz
3.6 GHz
3.8 GHz
4.8 GHz
5 V
9 V to 19 V
9 V to 20 V
12 V
12 V to 19 V
12 V to 24 V
12 V to 36 V
15 V to 36 V
18 V to 32 V
4-wire ,RS-232/422/485, USB
Audio, Bluetooth, CAN, eDP, Ethernet, HDMI, I2C, JTAG, LVDS, MIPI-CSI, MIPI-DSI, QSPI, RS-232, SAI, SATA, SPI, UART, USB 2.0, USB 3.0, WiFi
Audio, CAN, GPIO, I2C, PCIe, UART, USB
Audio, Ethernet, LPC, PCIe, RS-232, Serial, USB
Audio, Ethernet, LVDS, USB
Ethernet, GPIO, Serial, USB
Ethernet, HDMI, mPCIe, SATA III, USB 2.0, USB 3.0
Ethernet, HDMI, USB
Ethernet, USB
GPIO
GPIO, I2C, SPI, UART, USB
HDMI
HDMI, USB
I2C, SPI
I2C, USB
I2C, USB, UART
PCIe, SATA
Serial
SPI
SPI, USB
+ 50 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
69.6 mm x 60 mm
82 mm x 70 mm
85 mm x 56 mm
88 mm x 70 mm x 19 mm
95 mm x 63 mm x 42 mm
100 mm x 72 mm
100 mm x 72 mm x 19 mm
100 mm x 80 mm x 25 mm
101.6 mm x 101.6 mm
110 mm x 110 mm
122.5 mm x 120.35 mm
130 mm x 120 mm x 50 mm
130 mm x 120 mm x 58.5 mm
146 mm x 102 mm
147 mm x 102 mm
148 mm x 102 mm
159 mm x 155 mm x 57 mm
162.3 mm x 109.3 mm x 42.4 mm
69..6 mm x 45 mm