EmCORE-i2305-J1900

Arbor Technology
813-EMCOREI2305J1900
EmCORE-i2305-J1900

Mfr.:

Description:
Single Board Computers

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
283,83 € 28.383,00 €

Product Attribute Attribute Value Select Attribute
ARBOR Technology
Product Category: Single Board Computers
EmCORE-i2305
3.5 in
Intel
Celeron J1900
Celeron J1900
12 V
Audio, Ethernet, LPC, PCIe, RS-232, Serial, USB
- 20 C
+ 75 C
146 mm x 102 mm
Battery Backup Switching: No Backup Battery
Brand: Arbor Technology
Memory Size: 8 GB
Memory Type: DDR3L, SODIMM, SDRAM
Processor Series: N-Series
Product Type: Single Board Computers
Factory Pack Quantity: 100
Subcategory: Computing
Part # Aliases: 7023050012270P
Unit Weight: 440,595 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471504090
USHTS:
8471500150
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EmCORE-i2305 3.5" Compact Board

ARBOR Technology EmCORE-i2305 Intel® Celeron® J1900 3.5" Compact Board supports the Intel Atom™ processor E3800 family and the Celeron processor N-series. The EmCORE-i2305 3.5" compact board features a dual integrated gigabit Ethernet port, a -20 to 70°C extended operating temperature, and soldered onboard eMMC (optional). Additionally, the ARBOR Technology EmCORE-i2305 Board supports dual independent displays and LVDS, analog RGB, and HDMI ports.