102110550

Seeed Studio
713-102110550
102110550

Mfr.:

Description:
Single Board Computers ODYSSEY - X86J4125800 (TELEC)

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Single Board Computers
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Intel
Celeron J4125
Celeron J4125
2 GHz
8 GB
12 V to 19 V
Ethernet, HDMI, USB
0 C
+ 70 C
110 mm x 110 mm
Brand: Seeed Studio
Memory Size: 8 GB
Memory Type: LPDDR4
Number of Cores: 4 Core
Processor Series: Intel Celeron J4125
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ODYSSEY- X86J41058x Win10 Mini PCs

Seeed Studio ODYSSEY- X86J41058x Win10 Mini PCs allow building edge computing applications with powerful CPU and rich communication interfaces. These Win10 mini PCs are based on Intel® Celeron® J4125, a Quad-Core 1.5GHz CPU that bursts up to 2.5GHz. The X86J41058x Win10 Mini PCs feature 8GB LPDDR4 RAM, 64GB eMMC storage(optional), onboard Wi-Fi/BLE, dual gigabyte ethernet ports, USB ports, HDMI, SATA connectors, and PCIe. The ODYSSEY- X86J41058x Win10 mini PCs support Windows 10 and Linux OS and are compatible with the grove ecosystem. These PCs feature onboard ATSAMD21 Core, an Arm Cortex-M0+ MCU that allows you to program Arduino on the x86 platform. Typical applications include Network-Attached Storage (NAS), edge computing, router, robotic, industrial applications, media center, IT industry, educational fields, thin client, server cluster, and IoT gateways.