IP67 Tactile Switches

Results: 865
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Illuminated Illumination Colour Lamp Type Mounting Style Mounting Direction Stem Height Actuator Switch Function Operating Force Current Rating Voltage Rating DC Voltage Rating AC Power Rating Ground Terminal Contact Form Termination Style Color Cap Colour Length Width Height Series Life IP Rating Packaging
Same Sky Tactile Switches Tactile Switch, SPST, 6.2 X 6.2 mm, 5.1 mm height, 200gf, White, Surface Mount, TR, IP67 1.797In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Vertical 3.4 mm Round 200 gf 1 mA to 50 mA 1 VDC to 12 VDC SPST Gull Wing Lead 6.2 mm 6.2 mm 2.5 mm 100000 Cycle IP67
Same Sky Tactile Switches Tactile Switch, SPST, 6.2 X 6.2 mm, 5.1 mm height, 350gf, BL, Surface Mount, TR, IP67 1.800In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Vertical 3.4 mm Round 350 gf 1 mA to 50 mA 1 VDC to 12 VDC SPST Gull Wing Lead 6.2 mm 6.2 mm 2.5 mm 100000 Cycle IP67
NKK Switches Tactile Switches .441 H RED NON-ILLUM 5.206In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 7 mm Square OFF - (ON) 265 gf 125 mA 24 VDC No SPST Solder Pin Black White 10 mm 10 mm 7.4 mm JB 1000000 Cycle IP67
C&K Tactile Switches SWITCH TACTILE 3.978In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight 1.2 mm Round OFF - (ON) 4.5 N 50 mA 30 VDC 200 mVA No SPST Gull Wing Lead Gold 11.3 mm 11.3 mm 1.2 mm EDM 1000000 Cycle IP67 Bulk
C&K Tactile Switches 6.2 x 6.2mm, 3.mm height soft actuator, 3.5N, gold contact material 1.552In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Non-Illuminated SMD/SMT Straight 3.5 mm Round OFF - (ON) 3.5 N 10 mA 32 VDC 200 mVA No SPST SMD/SMT Clear Clear 6.2 mm 6.2 mm 3.5 mm KSC2 100000 Cycle IP67 Reel, Cut Tape, MouseReel
Omron Electronics Tactile Switches With Ground Term 3.1 x 4.66mm 65.112In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 1.6 N 50 mA 24 VDC Yes SPST Leadless Black Round 6 mm 6 mm 3.1 mm B3SN 100000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches TACTILE SWITCH 11.674In Stock
Min.: 1
Mult.: 1
Reel: 1.700

Non-Illuminated SMD/SMT Straight Round 3.2 N 50 mA 32 VAC 1 VA SPST J Form Lead 6.2 mm 6.2 mm 3.9 mm KSC11 2000000 Cycle IP67 Reel, Cut Tape
Panasonic Tactile Switches 10uA 2VDC 500mOhm SMD Top Push Switch 86.125In Stock
Min.: 1
Mult.: 1
Reel: 20.000

PCB Mount ON - OFF 3 N 2 VDC, 15 VDC SPST SMD/SMT 3.3 mm 2 mm 0.6 mm EVP-AW 300000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches 35.205In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Non-Illuminated SMD/SMT Straight 1.1 mm Round OFF - (ON) 2 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Black 4.2 mm 2.8 mm 2.5 mm 100000 Cycle IP67 Reel, Cut Tape, MouseReel
Omron Electronics Tactile Switches With Ground Term 3.1 x 4.33mm 37.996In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 1.6 N 50 mA 24 VDC Yes SPST Leadless Black Round 6 mm 6 mm 3.1 mm B3SN 100000 Cycle IP67 Bulk
Apem Tactile Switches TACT SWITCH PCB MOUNT 1.264In Stock
Min.: 1
Mult.: 1
Reel: 1.600

Non-Illuminated PCB Mount Round (ON) - (OFF) 160 gf to 260 gf 50 mA 12 VDC SPST Gull Wing Lead 6.2 mm 6.2 mm 3.5 mm PHAP33 100000 Cycles IP67 Reel, Cut Tape
Apem Tactile Switches TACT SWITCH PCB MOUNT 747In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Non-Illuminated PCB Mount Round (ON) - (OFF) 160 gf to 260 gf 50 mA 12 VDC SPST Gull Wing Lead 6.2 mm 6.2 mm 5 mm PHAP33 100000 Cycles IP67 Reel, Cut Tape
Apem Tactile Switches TACT SWITCH PCB MOUNT 362In Stock
Min.: 1
Mult.: 1
Reel: 500

Non-Illuminated PCB Mount Round (ON) - (OFF) 160 gf to 260 gf 50 mA 12 VDC SPST Gull Wing Lead 6.2 mm 6.2 mm 11 mm PHAP33 100000 Cycles IP67 Reel, Cut Tape
Apem Tactile Switches .5-50mA 24VDC 1P NO J-bend IP67 1.147In Stock
4.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

Non-Illuminated SMD/SMT Straight 1 mm Round OFF - (ON) 3.7 N 50 mA 24 VDC No SPST J Form Lead Black 8 mm 8 mm 2.5 mm 6C 10000000 Cycle IP67 Reel, Cut Tape, MouseReel


Apem Tactile Switches 50mA 24VDC High Temp. ThruHole 2.000In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight Round OFF - (ON) 50 mA 24 VDC No SPST Solder Pin Black 10.1 mm 10.1 mm 6.4 mm 3C 10000000 Cycle IP67
Apem Tactile Switches TACT SWITCH PCB MOUNT 500In Stock
Min.: 1
Mult.: 1
Reel: 580

Non-Illuminated PCB Mount Round (ON) - (OFF) 160 gf to 260 gf 50 mA 12 VDC SPST Gull Wing Lead 6.2 mm 6.2 mm 9.5 mm PHAP33 100000 Cycles IP67 Reel, Cut Tape
C&K Tactile Switches 1A 32VDC 4.9mm 1.45N J bend, IP67 9.896In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Non-Illuminated SMD/SMT Straight 2 mm Round OFF - (ON) 1.45 N 50 mA 32 VDC 1 VA No SPST J Form Lead Yellow 6.2 mm 6.2 mm 4.9 mm KSC10 5000000 Cycle IP67 Reel, Cut Tape, MouseReel

Panasonic Tactile Switches Edge Mount side push 2.4N 4.3x1.7mm 6.710In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Right Angle Round OFF - (ON) 2.4 N 20 mA 15 VDC No SPST Solder Pad Black 4.55 mm 1.9 mm 1.65 mm 500000 Cycle IP67
Panasonic Tactile Switches 2.6x1.6x0.5mm 0.7N 0.08mm Travel 14.661In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Non-Illuminated SMD/SMT Straight 0.35 mm Round ON - OFF 0.7 N 20 mA 15 VDC No SPST J Form Lead Black 2.6 mm 1.6 mm 0.5 mm EVP-BB 200000 Cycle IP67 Reel, Cut Tape, MouseReel
Panasonic Tactile Switches 2.6x1.6x0.5mm 1N 0.08mm Travel 17.246In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Non-Illuminated SMD/SMT Straight Round ON - OFF 1 N 20 mA 15 VDC No SPST Solder Pad Black 2.6 mm 1.6 mm 0.5 mm EVP-BB 500000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches 3.4N Gullwing 3.324In Stock
Min.: 1
Mult.: 1
Reel: 950

Non-Illuminated SMD/SMT Straight 3.2 mm Round OFF - (ON) 3.4 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead White 6.2 mm 6.2 mm 7.7 mm KSC9 300000 Cycle IP67 Reel, Cut Tape, MouseReel
Apem Tactile Switches 50mA 24VDC 6.5N Wht SMT IP67 852In Stock
Min.: 1
Mult.: 1

Illuminated White LED SMD/SMT Straight Round OFF - (ON) 6.5 N 50 mA 24 VDC 46.5 W No SPST Gull Wing Lead 10 mm 10 mm 8.5 mm 5G SH9 10000000 Cycle IP67
C&K Tactile Switches 1A 32VDC 4.3mm 1.6N Gullwing, IP67 9.081In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Non-Illuminated SMD/SMT Straight 1.5 mm Round OFF - (ON) 1.6 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Blue 6.2 mm 6.2 mm 4.3 mm KSC7 5000000 Cycle IP67 Reel, Cut Tape, MouseReel
Bourns Tactile Switches 4mm KEY SWITCH SMD Right Angle 1.885In Stock
Min.: 1
Mult.: 1
Reel: 200

Non-Illuminated SMD/SMT Right Angle 2.67 mm Round OFF - (ON) 2.9 N 100 mA 16 VDC No SPST Gull Wing Lead White 5.44 mm 5 mm 5.18 mm 7914S 500000 Cycle IP67 Reel, Cut Tape, MouseReel

Panasonic Tactile Switches Edge Mount side push 1.6N 4.3x1.7mm 5.910In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Right Angle Round OFF - (ON) 1 N 20 mA 15 VDC No SPST Solder Pad Black 4.55 mm 1.9 mm 1.65 mm 500000 Cycle IP67