PHAP3344DR

Apem
642-PHAP3344DR
PHAP3344DR

Mfr.:

Description:
Tactile Switches TACT SWITCH PCB MOUNT

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,705 € 0,71 €
0,677 € 6,77 €
0,633 € 15,83 €
0,55 € 55,00 €
0,507 € 126,75 €
Full Reel (Order in multiples of 580)
0,485 € 281,30 €
0,464 € 538,24 €
0,433 € 1.004,56 €
0,42 € 1.948,80 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
PCB Mount
Round
(ON) - (OFF)
160 gf to 260 gf
50 mA
12 VDC
SPST
Gull Wing Lead
6.2 mm
6.2 mm
9.5 mm
PHAP33
100000 Cycles
IP67
Reel
Cut Tape
Actuator Style: Plunger
Brand: Apem
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 580
Subcategory: Switches
Type: Square Tact Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

PHAP33 PCB Tactile Switches

APEM PHAP33 PCB Tactile Switches feature various single-pole, single-throw (SPST) momentary switch configurations. The PHAP33 series offers ultra-compact 4mm and 6mm square tact switches with excellent snap dome tactile feedback. The switches have molded-in terminals, which minimize flux or solder wicking and ensure a highly reliable long operating life. The switches are constructed of high-temperature 4/6 nylon, a UL 94HB-rated material, with silver-plated phosphor bronze or stainless steel contacts. The APEM PHAP33 PCB Tactile Switches have a 100,000-cycle electrical and mechanical life and operate within a -20°C to +70°C operating temperature range.