TE Connectivity Board to Board & Mezzanine Connectors

Results: 4.235
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Number of Positions Pitch Number of Rows Termination Style Mounting Angle Stack Height Current Rating Voltage Rating Maximum Data Rate Minimum Operating Temperature Maximum Operating Temperature Contact Plating Contact Material Housing Material Series Packaging
TE Connectivity Board to Board & Mezzanine Connectors 30 POS SMT RECPT VERT DUAL ROW 3.181In Stock
Min.: 1
Mult.: 1

Receptacles 30 Position 1.27 mm (0.05 in) 2 Row Solder Vertical 5 A 30 VAC - 65 C + 105 C Gold Copper Alloy Liquid Crystal Polymer (LCP) AMPMODU 50/50 GRID Tube
TE Connectivity Board to Board & Mezzanine Connectors 68 SYSTEM 50 RCPT ASSY DRST SN 1.038In Stock
Min.: 1
Mult.: 1

Receptacles 68 Position 1.27 mm (0.05 in) 2 Row Solder Vertical 3.6 A 30 VAC - 65 C + 105 C Gold Copper Alloy Liquid Crystal Polymer (LCP) AMPMODU System 50 Tube
TE Connectivity / ERNI Board to Board & Mezzanine Connectors ERMA 110 FS 1 EE * 3,70 A-E V-V * TRAY 2 144In Stock
Min.: 1
Mult.: 1

Connectors 110 Position 2 mm (0.079 in) 5 Row Press Fit Vertical 2 Gbps - 55 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) ERmet Hardmetric 2mm Tray


TE Connectivity Board to Board & Mezzanine Connectors PLUG 160P .6MM 4H SMT 1.371In Stock
Min.: 1
Mult.: 1

Plugs 160 Position 0.6 mm (0.024 in) 2 Row 4 mm 1 mm Free Height Tray


TE Connectivity Board to Board & Mezzanine Connectors 0.8FH R17H.5 100 08/Sn TR SC 249In Stock
Min.: 1
Mult.: 1
Reel: 100

Receptacles 100 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 500 mA 100 VAC - 40 C + 125 C Gold Copper Alloy Reel, Cut Tape


TE Connectivity Board to Board & Mezzanine Connectors 0.8MM-08H PLG 2X040P 1800 2.159In Stock
Min.: 1
Mult.: 1
Reel: 600

Headers 80 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 500 mA 100 VAC - 40 C + 125 C Gold Brass 1 mm Free Height Reel, Cut Tape, MouseReel


TE Connectivity Board to Board & Mezzanine Connectors 1.25FP R10 DL B N TR 2.862In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Receptacles 10 Position 1.25 mm (0.049 in) 2 Row Solder Vertical 500 mA 50 VAC - 30 C + 105 C Tin Polyphenylene Sulfide (PPS) 1 mm Free Height Reel, Cut Tape, MouseReel


TE Connectivity Board to Board & Mezzanine Connectors 80P 13mm RECEPTACLE STACK HEIGHT 13-16mm 975In Stock
Min.: 1
Mult.: 1

Receptacles 80 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 500 mA 100 VAC - 40 C + 125 C Gold Copper Alloy 1 mm Free Height Tube


TE Connectivity Board to Board & Mezzanine Connectors 64 POS RECEPTACLE 8 & 10 mm 3.072In Stock
Min.: 1
Mult.: 1
Reel: 650

Receptacles 64 Position 1 mm (0.039 in) Solder Vertical 800 mA 250 VAC - 55 C + 110 C Gold Phosphor Bronze Thermoplastic (TP) 1 mm Free Height Reel, Cut Tape, MouseReel


TE Connectivity Board to Board & Mezzanine Connectors 140P 5mm RECEPTACLE STACK HEIGHT 5-8mm 771In Stock
Min.: 1
Mult.: 1

Receptacles 140 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 500 mA 100 VAC - 40 C + 125 C Gold Copper Alloy 1 mm Free Height Tube


TE Connectivity Board to Board & Mezzanine Connectors 60P 5mm PLUG STAK HEIGHT 5 9 13mm 4.758In Stock
Min.: 1
Mult.: 1

Headers 60 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 500 mA 100 VAC - 40 C + 125 C Gold Brass 1 mm Free Height Tube

TE Connectivity / AMP Board to Board & Mezzanine Connectors 0.8FH R05H.5 100 30/Sn TR SC 2.514In Stock
Min.: 1
Mult.: 1
Reel: 700

Receptacles 100 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 500 mA 100 VAC - 40 C + 125 C Gold Copper Alloy 1 mm Free Height Reel, Cut Tape
TE Connectivity Board to Board & Mezzanine Connectors 600V 9A max Dual Action Conn 4.391In Stock
Min.: 1
Mult.: 1

Headers 12 Position 1.4 mm (0.055 in) 2 Row Solder Vertical 9 A 250 VAC - 25 C + 85 C Tin Brass Polyamide (PA)


TE Connectivity Board to Board & Mezzanine Connectors SCL 1.0 RCPT DR VT 012 SMT G1 TBK 1.151In Stock
Min.: 1
Mult.: 1

Receptacles 12 Position 1 mm (0.039 in) 2 Row Solder Vertical 1 A 30 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) Tube
TE Connectivity Board to Board & Mezzanine Connectors 60P 9mm RECEPTACLE STACK HEIGHT 9-12mm 1.150In Stock
Min.: 1
Mult.: 1

Receptacles 60 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 500 mA 100 VAC - 40 C + 125 C Gold Copper Alloy 1 mm Free Height Tube


TE Connectivity Board to Board & Mezzanine Connectors 0.8MM-13H REC 2X060P 400 144In Stock
Min.: 1
Mult.: 1
Reel: 200

Receptacles 120 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 500 mA 100 VAC - 40 C + 125 C Gold Copper Alloy 1 mm Free Height Reel, Cut Tape, MouseReel


TE Connectivity Board to Board & Mezzanine Connectors 60P 6mm PLUG STAK HIGHT 6 10 14mm 1.229In Stock
Min.: 1
Mult.: 1

Headers 60 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 500 mA 100 VAC - 40 C + 125 C Gold Brass 1 mm Free Height Tube
TE Connectivity / Alcoswitch Board to Board & Mezzanine Connectors 10P .4MM STACKING RECPT CONNECTOR 40.457In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Receptacles 10 Position 0.4 mm (0.016 in) 2 Row Solder Vertical 0.98 mm 300 mA 30 VAC - 40 C + 85 C Gold Copper Alloy Liquid Crystal Polymer (LCP) Reel, Cut Tape


TE Connectivity / AMP Board to Board & Mezzanine Connectors RECPT ASSY R/A 68P 395In Stock
Min.: 1
Mult.: 1

Receptacles 68 Position 1.27 mm (0.05 in) 4 Row Solder Right Angle 1 A 250 VAC - 55 C + 85 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) Champ
TE Connectivity Board to Board & Mezzanine Connectors SCL 1.0 HDR DRVT USP 010 SMT G3 TBK 735In Stock
Min.: 1
Mult.: 1

Headers 10 Position 1 mm (0.039 in) 2 Row Solder Vertical 1 A 30 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) Tube


TE Connectivity Board to Board & Mezzanine Connectors 80P 5mm RECEPTACLE STACK HEIGHT 5-8mm 1.868In Stock
Min.: 1
Mult.: 1

Receptacles 80 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 500 mA 100 VAC - 40 C + 125 C Gold Copper Alloy 1 mm Free Height Tube


TE Connectivity Board to Board & Mezzanine Connectors 0.8MM-05H PLG 2X030P 1.532In Stock
Min.: 1
Mult.: 1
Reel: 900

Headers 60 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 500 mA 100 VAC - 40 C + 125 C Gold Brass 1 mm Free Height Reel, Cut Tape, MouseReel
TE Connectivity Board to Board & Mezzanine Connectors 0.8MM-06H PLG 2X030P 2.256In Stock
Min.: 1
Mult.: 1
Reel: 800

Headers 80 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 500 mA 100 VAC - 40 C + 125 C Gold Brass 1 mm Free Height Reel, Cut Tape, MouseReel


TE Connectivity Board to Board & Mezzanine Connectors 0.8MM-06H PLG 2X060P AU 1.270In Stock
Min.: 1
Mult.: 1
Reel: 550

Headers 120 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 500 mA 100 VAC - 40 C + 125 C Gold Brass 1 mm Free Height Reel, Cut Tape, MouseReel
TE Connectivity Board to Board & Mezzanine Connectors BATTERY BLOCK CONN. PLUG ASSY 12.305In Stock
Min.: 1
Mult.: 1

Connectors Solder Pin Tube