5146893-1

TE Connectivity
571-5146893-1
5146893-1

Mfr.:

Description:
Board to Board & Mezzanine Connectors 64 POS RECEPTACLE 8 & 10 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.072

Stock:
3.072 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 650)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,09 € 4,09 €
3,48 € 34,80 €
3,27 € 81,75 €
3,11 € 155,50 €
2,92 € 292,00 €
2,68 € 670,00 €
Full Reel (Order in multiples of 650)
2,53 € 1.644,50 €
2,52 € 3.276,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
64 Position
1 mm (0.039 in)
Solder
Vertical
800 mA
250 VAC
- 55 C
+ 110 C
Gold
Phosphor Bronze
Thermoplastic (TP)
1 mm Free Height
Reel
Cut Tape
MouseReel
Brand: TE Connectivity
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 650
Subcategory: Board to Board & Mezzanine Connectors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99