1735482-4

TE Connectivity
571-1735482-4
1735482-4

Mfr.:

Description:
Board to Board & Mezzanine Connectors 0.8FH R17H.5 100 08/Sn TR SC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 249

Stock:
249 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,08 € 6,08 €
Full Reel (Order in multiples of 100)
5,53 € 553,00 €
5,51 € 1.102,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
100 Position
0.8 mm (0.031 in)
2 Row
Solder
Vertical
500 mA
100 VAC
- 40 C
+ 125 C
Gold
Copper Alloy
Reel
Cut Tape
Brand: TE Connectivity
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 100
Subcategory: Board to Board & Mezzanine Connectors
Unit Weight: 4,204 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99