Sx02xS Series SCRs

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Littelfuse SCRs SCR TO92 400V 1.5A SEN THY 1.963In Stock
Min.: 1
Mult.: 1
Reel: 2.000
Sx02xS 400 V 5 uA 1.5 A 1.7 V 800 mV 100 uA - 40 C + 125 C Through Hole TO-92-3 Ammo Pack
Littelfuse SCRs 1.5 Amp Sensitive SCR 2.929In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Sx02xS 15 A 400 V 5 uA 1.5 A 1.7 V 5 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
Littelfuse SCRs 1.5 Amp Sensitive SCR 8.173In Stock
Min.: 1
Mult.: 1

Sx02xS 15 A 400 V 5 uA 1.5 A 1.7 V 5 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92 Bulk
Littelfuse SCRs Sen SCR 600V 1.5A 200uA 15.875In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Sx02xS 15 A 600 V 5 uA 1.5 A 1.7 V 5 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
Littelfuse SCRs 1.5 Amp Sensitive SCR 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000
Sx02xS 15 A 400 V 5 uA 1.5 A 1.7 V 5 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92 Ammo Pack
Littelfuse SCRs Sen SCR 400V 1.5A 200uA 1.549In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Sx02xS 15 A 400 V 5 uA 1.5 A 1.7 V 5 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92 Reel, Cut Tape
Littelfuse SCRs SCR SOT89 600V 1.5A SEN THY 1.189In Stock
Min.: 1
Mult.: 1

Sx02xS 400 V 1.5 A 800 mV 50 uA - 40 C + 125 C SMD/SMT SOT-89-3 Reel
Littelfuse SCRs 1.5 Amp Sensitive SCR 1.053In Stock
Min.: 1
Mult.: 1

Sx02xS 15 A 600 V 5 uA 1.5 A 1.7 V 5 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92 Bulk
Littelfuse SCRs Sen SCR 600V 1.5A 200uA 112In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Sx02xS 15 A 600 V 5 uA 1.5 A 1.7 V 5 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92 Reel, Cut Tape
Littelfuse SCRs SCR SOT89 600V 1.5A SEN THY
970Expected 7/21/2026
Min.: 1
Mult.: 1
Reel: 1.000

Sx02xS 600 V 5 uA 1.5 A SMD/SMT SOT-89-3 Reel, Cut Tape
Littelfuse SCRs SCR SOT89 600V 1.5A SEN THY 9.000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 1.000

Sx02xS 600 V 5 uA 1.5 A SMD/SMT SOT-89-3 Reel, Cut Tape
Littelfuse SCRs SCR TO92 600V 1.5A SEN THY 2.000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 2.000
Sx02xS 600 V 1.5 A Through Hole TO-92-3 (TO-226-3) Reel, Cut Tape
Littelfuse SCRs SCR SOT89 400V 1.5A SEN THY Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Sx02xS 400 V 5 uA SMD/SMT SOT-89-3 Reel, Cut Tape
Littelfuse SCRs SCR SOT89 400V 1.5A SEN THY Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
Reel: 1.000
Sx02xS 400 V 5 uA SMD/SMT SOT-89-3 Reel, Cut Tape
Littelfuse SCRs SCR TO92 400V 1.5A SEN THY Non-Stocked Lead-Time 29 Weeks
Min.: 2.500
Mult.: 2.500
Sx02xS 400 V 5 uA 1.5 A 1.7 V 800 mV 100 mA - 40 C + 125 C Through Hole TO-92-3 Bulk
Littelfuse SCRs SCR TO92 400V 1.5A SEN THY Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
Reel: 2.000
Sx02xS 400 V Through Hole TO-92-3 (TO-226-3) Reel, Cut Tape
Littelfuse SCRs SCR SOT223 400V 1.5A SEN THY Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
Reel: 1.000
Sx02xS 400 V 5 uA SMD/SMT SOT223-3 Reel, Cut Tape
Littelfuse SCRs SCR TO92 600V 1.5A SEN THY Non-Stocked Lead-Time 29 Weeks
Min.: 2.500
Mult.: 2.500
Sx02xS 600 V 5 uA 1.5 A 1.7 V 800 mV 100 uA - 40 C + 125 C Through Hole TO-92-3 Bulk
Littelfuse SCRs SCR TO92 600V 1.5A SEN THY Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
Reel: 2.000
Sx02xS 600 V 5 uA 1.5 A 1.7 V 800 mV 100 uA - 40 C + 125 C Through Hole TO-92-3 Ammo Pack
Littelfuse SCRs 1.5 Amp Sensitive SCR Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Sx02xS 15 A 600 V 5 uA 1.5 A 1.7 V 5 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92 Ammo Pack
Littelfuse SCRs SCR SOT223 600V 1.5A SEN THY Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
Reel: 1.000
Sx02xS 600 V 5 uA 1.5 A SMD/SMT SOT223-3 Reel, Cut Tape