TDK Inrush Current Limiters

Results: 234
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Current Rating Voltage Rating Resistance Tolerance Diameter Width Lead Diameter Lead Spacing Minimum Operating Temperature Maximum Operating Temperature Packaging Series
EPCOS / TDK Inrush Current Limiters S236/2.2/M NTC Thermistor 4.268In Stock
Min.: 1
Mult.: 1

PCB Mount Radial 6 A 115 VAC, 230 VAC 2.2 Ohms 20 % 11.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Bulk NTC THERMISTOR ICL, S236 9.5/11.5mm
EPCOS / TDK Inrush Current Limiters S 236/50 M51 5.439In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount Radial 1.9 A 115 VAC, 230 VAC 50 Ohms 20 % 11.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Reel, Cut Tape NTC THERMISTOR ICL, S236 9.5/11.5mm
EPCOS / TDK Inrush Current Limiters 2.2 Ohms 7amps 2800k 2.690In Stock
Min.: 1
Mult.: 1
Reel: 750

PCB Mount Radial 7 A 115 VAC, 230 VAC 2.2 Ohms 20 % 15 mm 7 mm 0.8 mm 7.5 mm - 55 C + 170 C Ammo Pack NTC THERMISTOR ICL, S237 15mm
EPCOS / TDK Inrush Current Limiters S 364/1 M51 2.278In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount Radial 16 A 230 VAC 1 Ohms 20 % 21 mm 7 mm 1 mm 7.5 mm - 55 C + 170 C Reel, Cut Tape NTC THERMISTOR ICL, S364 21mm
EPCOS / TDK Inrush Current Limiters 500mOhms 30A 20% L/S 7.5mm 7.437In Stock
Min.: 1
Mult.: 1

PCB Mount Radial 30 A 500 mOhms 20 % 31 mm 7 mm 1 mm 7.5 mm Bulk B57127P0_M301
EPCOS / TDK Inrush Current Limiters S 153/ 20/M NTC Thermistor 7.812In Stock
Min.: 1
Mult.: 1

PCB Mount Radial 1.6 A 115 VAC, 230 VAC 20 Ohms 20 % 8.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Bulk NTC THERMISTOR ICL, S153 8.5mm
EPCOS / TDK Inrush Current Limiters 10 Ohms 2amp 2800k 10.563In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount Radial 2 A 115 VAC, 230 VAC 10 Ohms 20 % 8.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Ammo Pack NTC THERMISTOR ICL, S153 8.5mm
EPCOS / TDK Inrush Current Limiters INRUSH CURRENT LIMIT 5.011In Stock
Min.: 1
Mult.: 1

PCB Mount Radial 5.5 A 115 VAC, 230 VAC 2.5 Ohms 20 % 11.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Bulk NTC THERMISTOR ICL, S236 9.5/11.5mm
EPCOS / TDK Inrush Current Limiters S 153/15 M 9.645In Stock
Min.: 1
Mult.: 1

PCB Mount Radial 1.8 A 115 VAC, 230 VAC 15 Ohms 20 % 8.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Bulk NTC THERMISTOR ICL, S153 8.5mm
EPCOS / TDK Inrush Current Limiters 16 OHMS 3A 330UF RMIN@IMAX 0.203OHMS 5.460In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount Radial 3 A 110 VAC, 375 VAC 16 Ohms 20 % 13 mm 6 mm 0.8 mm 7.5 mm - 40 C + 150 C Reel, Cut Tape NTC THERMISTOR ICL, P11 13mm
EPCOS / TDK Inrush Current Limiters S 237/22 M51 3.060In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount Radial 2.8 A 115 VAC, 230 VAC 22 Ohms 20 % 15 mm 7 mm 0.8 mm 7.5 mm - 55 C + 170 C Reel, Cut Tape NTC THERMISTOR ICL, S237 15mm
EPCOS / TDK Inrush Current Limiters S 237/33 M51 8.908In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount Radial 2.5 A 115 VAC, 230 VAC 33 Ohms 20 % 15 mm 7 mm 0.8 mm 7.5 mm - 55 C + 170 C Reel, Cut Tape NTC THERMISTOR ICL, S237 15mm
EPCOS / TDK Inrush Current Limiters S 153/10 M51 7.796In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount Radial 2 A 230 VAC 10 Ohms 20 % 8.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Reel, Cut Tape NTC THERMISTOR ICL, S153 8.5mm
EPCOS / TDK Inrush Current Limiters ICL S235/2.5 M 6.256In Stock
Min.: 1
Mult.: 1

PCB Mount Radial 5.2 A 230 VAC 2.5 Ohms 20 % 9.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Bulk NTC THERMISTOR ICL, S235 9.5mm
EPCOS / TDK Inrush Current Limiters S 235/8 M 4.586In Stock
Min.: 1
Mult.: 1

PCB Mount Radial 3.5 A 115 VAC, 230 VAC 8 Ohms 20 % 9.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Bulk NTC THERMISTOR ICL, S235 9.5mm
EPCOS / TDK Inrush Current Limiters S 236/120/M 51 NTC Thermistor 3.676In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount Radial 1.5 A 115 VAC, 230 VAC 120 Ohms 20 % 11.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Reel, Cut Tape, MouseReel NTC THERMISTOR ICL, S236 9.5/11.5mm
EPCOS / TDK Inrush Current Limiters S 236/20 M 5.655In Stock
Min.: 1
Mult.: 1

PCB Mount Radial 2.8 A 115 VAC, 230 VAC 20 Ohms 20 % 11.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Bulk NTC THERMISTOR ICL, S236 9.5/11.5mm
EPCOS / TDK Inrush Current Limiters 10 Ohms 3.7amps 3060k 16.623In Stock
Min.: 1
Mult.: 1
Reel: 750

PCB Mount Radial 3.7 A 115 VAC, 230 VAC 10 Ohms 20 % 15 mm 7 mm 0.8 mm 7.5 mm - 55 C + 170 C Ammo Pack NTC THERMISTOR ICL, S237 15mm
EPCOS / TDK Inrush Current Limiters S 236/10 M51 4.450In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount Radial 3.5 A 115 VAC, 230 VAC 10 Ohms 20 % 11.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Reel, Cut Tape NTC THERMISTOR ICL, S236 9.5/11.5mm
EPCOS / TDK Inrush Current Limiters S 236/20 M51 4.112In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount Radial 2.8 A 115 VAC, 230 VAC 20 Ohms 20 % 11.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Reel, Cut Tape NTC THERMISTOR ICL, S236 9.5/11.5mm
EPCOS / TDK Inrush Current Limiters 10 Ohms 7.5amsp 3300k 1.569In Stock
Min.: 1
Mult.: 1
Reel: 750

PCB Mount Radial 7.5 A 230 VAC 10 Ohms 20 % 21 mm 7 mm 1 mm 7.5 mm - 55 C + 170 C Ammo Pack NTC THERMISTOR ICL, S364 21mm
EPCOS / TDK Inrush Current Limiters 16 Ohms 2.9amps 1207k 7.330In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount Radial 2.9 A 115 VAC, 230 VAC 16 Ohms 20 % 11.5 mm 6 mm 0.6 mm 5 mm - 55 C + 170 C Ammo Pack NTC THERMISTOR ICL, S236 9.5/11.5mm
EPCOS / TDK Inrush Current Limiters 20OHMS 3A 330UF RMIN@IMAX 0.38OHMS 821In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount Radial 5 A 110 VAC, 375 VAC 4 Ohms 20 % 13 mm 6 mm 0.8 mm 7.5 mm - 40 C + 150 C Reel, Cut Tape NTC THERMISTOR ICL, P11 13mm
EPCOS / TDK Inrush Current Limiters 3 Ohms 7.4amps 2900k 926In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount Radial 7.4 A 115 VAC, 230 VAC 3 Ohms 20 % 16 mm 7 mm 1 mm 7.5 mm - 55 C + 170 C Reel, Cut Tape B57238SxM0
EPCOS / TDK Inrush Current Limiters NTC THERMISTOR ICL P11/120 799In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount Radial Reel, Cut Tape NTC THERMISTOR ICL, P11 13mm