B57236S0200M000

EPCOS / TDK
871-B57236S0200M000
B57236S0200M000

Mfr.:

Description:
Inrush Current Limiters S 236/20 M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.649

Stock:
5.649 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,731 € 0,73 €
0,672 € 6,72 €
0,556 € 27,80 €
0,513 € 51,30 €
0,462 € 115,50 €
0,426 € 213,00 €
0,392 € 392,00 €
0,391 € 782,00 €
0,334 € 1.670,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,58 €
Min:
1

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Inrush Current Limiters
RoHS:  
PCB Mount
Radial
2.8 A
115 VAC, 230 VAC
20 Ohms
20 %
11.5 mm
6 mm
0.6 mm
5 mm
- 55 C
+ 170 C
Bulk
NTC THERMISTOR ICL, S236 9.5/11.5mm
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dissipation Factor DF: 10 mW/K
Power Rating: 2.1 W
Product Type: Inrush Current Limiters
Factory Pack Quantity: 1000
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Part # Aliases: B57236S200M
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
85332999
ECCN:
EAR99