Bel Cartridge Fuses

Results: 320
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Fuse Type Fuse Size/Group Voltage Rating AC Voltage Rating DC Interrupt Rating Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Bel Fuse Cartridge Fuses Glass Tube Fuse, 5x20 mm Size, Slow Blow, 2A 422In Stock
3.000Expected 3/5/2026
Min.: 1
Mult.: 1

0652C Cartridge Fuses 2 A Time Delay / Slow Blow 250 VAC 100 A Board Mount - 55 C + 125 C Bulk 32 mOhms
Bel Fuse Cartridge Fuses Glass Tube Fuse, 5x20 mm Size, Slow Blow, 3.15A 324In Stock
3.000Expected 4/16/2026
Min.: 1
Mult.: 1

0652C Cartridge Fuses 3.15 A Time Delay / Slow Blow 250 VAC 100 A Board Mount - 55 C + 125 C Bulk 19 mOhms
Bel Fuse Cartridge Fuses Glass Tube Fuse, 5x20 mm Size, Slow Blow, 5A 1.693In Stock
Min.: 1
Mult.: 1
0652R Cartridge Fuses 5 A Time Delay / Slow Blow 250 VAC 100 A Board Mount - 55 C + 125 C Bulk
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 0.2A, 600VAC/600VDC 591In Stock
Min.: 1
Mult.: 1

0ADA Ceramic Fuses 200 mA Fast Blow 600 VAC 600 VDC Holder / Clip Clip - 55 C + 125 C Bulk 3.9 Ohms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 0.25A, 600VAC/600VDC 380In Stock
Min.: 1
Mult.: 1

0ADA Ceramic Fuses 250 mA Fast Blow 600 VAC 600 VDC Holder / Clip Clip - 55 C + 125 C Bulk 2.755 Ohms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 0.4A, 600VAC/600VDC 257In Stock
Min.: 1
Mult.: 1

0ADA Ceramic Fuses 400 mA Fast Blow 600 VAC 600 VDC Holder / Clip Clip - 55 C + 125 C Bulk 1.875 Ohms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 0.5A, 600VAC/600VDC 626In Stock
5.000Expected 3/26/2026
Min.: 1
Mult.: 1

0ADA Ceramic Fuses 500 mA Fast Blow 600 VAC 600 VDC Holder / Clip Clip - 55 C + 125 C Bulk 1.16 Ohms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 1A, 600VAC/600VDC 437In Stock
Min.: 1
Mult.: 1

0ADA Ceramic Fuses 1 A Fast Blow 600 VAC 600 VDC Holder / Clip Clip - 55 C + 125 C Bulk 450 mOhms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 2A, 600VAC/600VDC 5In Stock
2.000On Order
Min.: 1
Mult.: 1

0ADA Ceramic Fuses 2 A Fast Blow 600 VAC 600 VDC Holder / Clip Clip - 55 C + 125 C Bulk 155 mOhms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 3A, 600VAC/600VDC 577In Stock
Min.: 1
Mult.: 1

0ADA Ceramic Fuses 3 A Fast Blow 600 VAC 600 VDC Holder / Clip Clip - 55 C + 125 C Bulk 64 mOhms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 4A, 600VAC/600VDC 42In Stock
1.000Expected 2/26/2026
Min.: 1
Mult.: 1

0ADA Ceramic Fuses 4 A Fast Blow 600 VAC 600 VDC Holder / Clip Clip - 55 C + 125 C Bulk 44 mOhms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 5A, 600VAC/600VDC 699In Stock
Min.: 1
Mult.: 1

0ADA Ceramic Fuses 5 A Fast Blow 600 VAC 600 VDC Holder / Clip Clip - 55 C + 125 C Bulk 33 mOhms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 200mA, 1000VAC/VDC 438In Stock
Min.: 1
Mult.: 1

0ADB Ceramic Fuses 200 mA Fast Blow 1 kVAC 1 kVDC Holder / Clip Clip - 55 C + 125 C Bulk 3.9 Ohms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 600mA, 1000VAC/VDC 330In Stock
Min.: 1
Mult.: 1

0ADB Ceramic Fuses 600 mA Fast Blow 1 kVAC 1 kVDC Holder / Clip Clip - 55 C + 125 C Bulk 1.03 Ohms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 10A, 500VAC/VDC 905In Stock
Min.: 1
Mult.: 1

0ADE Ceramic Fuses 10 A Fast Blow 6 mm x 32 mm 500 VAC 500 VDC 3 kV, 2 kV Holder / Clip Clip - 55 C + 125 C Bulk 17.1 mOhms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 15A, 500VAC/VDC 752In Stock
Min.: 1
Mult.: 1

0ADE Ceramic Fuses 15 A Fast Blow 6 mm x 32 mm 500 VAC 500 VDC 3 kV, 2 kV Holder / Clip Clip - 55 C + 125 C Bulk 8 mOhms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 16A, 500VAC/VDC
994Expected 2/16/2026
Min.: 1
Mult.: 1

0ADE Ceramic Fuses 16 A Fast Blow 6 mm x 32 mm 500 VAC 500 VDC 3 kV, 2 kV Holder / Clip Clip - 55 C + 125 C Bulk 8 mOhms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 30A, 500VAC/VDC 60In Stock
1.000Expected 2/16/2026
Min.: 1
Mult.: 1

0ADE Ceramic Fuses 30 A Fast Blow 6 mm x 32 mm 500 VAC 500 VDC 3 kV, 2 kV Holder / Clip Clip - 55 C + 125 C Bulk 3.7 mOhms
Bel Fuse Cartridge Fuses 1/4 x 1-1/4 Inch Ceramic Tube Fuse High It 10A 144In Stock
Min.: 1
Mult.: 1

0ADG Ceramic Fuses 10 A Fast Blow 6 mm x 32 mm 500 VAC 500 VDC Holder / Clip Clip - 50 C + 125 C Bulk 11.5 mOhms
Bel Fuse Cartridge Fuses 1/4 x 1-1/4 Inch Ceramic Tube Fuse High It 16A 251In Stock
3.000Expected 4/30/2026
Min.: 1
Mult.: 1

0ADG Ceramic Fuses 16 A Fast Blow 6 mm x 32 mm 500 VAC 500 VDC Holder / Clip Clip - 50 C + 125 C Bulk 5.3 mOhms
Bel Fuse Cartridge Fuses 1/4 x 1-1/4 Inch Ceramic Tube Fuse High It 25A 46In Stock
Min.: 1
Mult.: 1

0ADG Ceramic Fuses 25 A Fast Blow 6 mm x 32 mm 500 VAC 500 VDC Holder / Clip Clip - 50 C + 125 C Bulk 3 mOhms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 0.5A, 600VAC/500VDC 145In Stock
1.000Expected 2/16/2026
Min.: 1
Mult.: 1

0ADK Ceramic Fuses 500 mA Time Delay / Slow Blow 5 mm x 20 mm 600 VAC 500 VDC 200 A, 300 A Holder / Clip Clip - 55 C + 125 C Bulk 382 mOhms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 0.63A, 600VAC/500VDC 495In Stock
Min.: 1
Mult.: 1

0ADK Ceramic Fuses 630 mA Time Delay / Slow Blow 5 mm x 20 mm 600 VAC 500 VDC 200 A, 300 A Holder / Clip Clip - 55 C + 125 C Bulk 359 mOhms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 0.8A, 600VAC/500VDC 311In Stock
Min.: 1
Mult.: 1

0ADK Ceramic Fuses 800 mA Time Delay / Slow Blow 5 mm x 20 mm 600 VAC 500 VDC 200 A, 300 A Holder / Clip Clip - 55 C + 125 C Bulk 175 mOhms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 1.6A, 600VAC/500VDC 408In Stock
1.000Expected 4/6/2026
Min.: 1
Mult.: 1

0ADK Ceramic Fuses 1.6 A Time Delay / Slow Blow 5 mm x 20 mm 600 VAC 500 VDC 200 A, 300 A Holder / Clip Clip - 55 C + 125 C Bulk 57 mOhms