0ADGC9100-BE

Bel Fuse
530-0ADGC9100-BE
0ADGC9100-BE

Mfr.:

Description:
Cartridge Fuses 1/4 x 1-1/4 Inch Ceramic Tube Fuse High It 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 139

Stock:
139 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,73 € 4,73 €
3,92 € 19,60 €
3,62 € 36,20 €
3,00 € 150,00 €
2,77 € 277,00 €
2,49 € 622,50 €
2,25 € 1.125,00 €
2,11 € 2.110,00 €
2,06 € 6.180,00 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Cartridge Fuses
RoHS:  
0ADG
Ceramic Fuses
10 A
Fast Blow
6 mm x 32 mm
500 VAC
500 VDC
Holder / Clip
Clip
- 50 C
+ 125 C
Bulk
11.5 mOhms
Body Style: Cylindrical
Brand: Bel Fuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 6.4 mm
Length: 31.8 mm
Product Type: High In-Rush Fuse
Factory Pack Quantity: 1000
Subcategory: Fuses
Type: High In-Rush Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

0ADGX High In-Rush Fuses

Bel Fuse 0ADGX High In-Rush Fuses are 500VAC/DC-rated high in-rush fuses in a 6mm x 32mm ceramic tube package. Bel Fuse 0ADGX offers high I2T withstand and high breaking capacity for high-energy applications. These high in-rush fuses are ideal for use in industrial power supplies and electric vehicle (EV)/hybrid electric vehicle (HEV) charging modules.