0ADEC9160-BE

Bel Fuse
530-0ADEC9160-BE
0ADEC9160-BE

Mfr.:

Description:
Cartridge Fuses FUSE, CERAMIC TUBE 16A, 500VAC/VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
994
Expected 2/16/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,01 € 3,01 €
2,78 € 13,90 €
2,68 € 26,80 €
2,11 € 105,50 €
1,76 € 176,00 €
1,68 € 420,00 €
1,51 € 755,00 €
1,27 € 1.270,00 €
1,26 € 3.780,00 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Cartridge Fuses
RoHS:  
0ADE
Ceramic Fuses
16 A
Fast Blow
6 mm x 32 mm
500 VAC
500 VDC
3 kV, 2 kV
Holder / Clip
Clip
- 55 C
+ 125 C
Bulk
8 mOhms
Body Style: Cylindrical
Brand: Bel Fuse
Diameter: 6.4 mm
Indicator Style: Without Indicator
Length: 31.8 mm
Factory Pack Quantity: 1000
Subcategory: Fuses
Unit Weight: 2,023 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Circuit Protection

Bel Fuse Circuit Protection features 500VAC/VDC rated ceramic cartridge tube fuses available in a compact 5mm x 20mm or 6.3mm x 32mm package. The 0ADEC / 0ADEP fuses provide fast-acting, high breaking capacity and are designed to UL 248-14 standards. The 0ADKC / 0ADKP fuses offer time-delay, high breaking capacity as well as ceramic tube, silver-plated copper cap construction. These fuses are available in cartridge or pigtail axial leads. Typical applications for Bel Fuse Circuit Protection include industrial power supplies and DC/DC modules.