ECLAMP ESD Protection Diodes / TVS Diodes

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Semtech ESD Protection Diodes / TVS Diodes 4-Line 5V 20pF SLP2116P8 SIM CARD PROT 5.667In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 3 Channel 5 V SMD/SMT 6 V DFN-2116-8 24 pF 8 kV 15 kV - 40 C + 85 C ECLAMP24 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes ESD/EMI PROT FOR COLOR LCD INT SLP1713P8 2.995In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 4 Channel 5 V SMD/SMT 6 V DFN-1713-8 24 pF 8 kV 15 kV - 40 C + 85 C ECLAMP23 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 3POLE LC EMI FILTER 4.898In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 8 Channel 5 V SMD/SMT 6 V DFN-3313-16 30 pF 8 kV 15 kV - 40 C + 85 C ECLAMP25 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes ESD/EMI PROT COLOR LCD INT SLP3313P16 1.869In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel 5 V SMD/SMT 10 V DFN-3313-16 15 pF 8 kV 15 kV - 40 C + 85 C ECLAMP23 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes ESD/EMI PROT FOR COLOR LCD INT SLP4016P 5.823In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel 5 V SMD/SMT 10 V DFN-4016-16 15 pF 8 kV 15 kV - 40 C + 85 C ECLAMP23 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes ESD/EMI PROT FOR COLOR LCD INT 2.887In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 6 Channel 5 V SMD/SMT 6 V DFN-3016-12 45 pF 8 kV 15 kV - 40 C + 85 C ECLAMP24 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 3POLE LC EMI FILTER 1.745In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 4 Channel 5 V SMD/SMT 6 V DFN-1713-8 30 pF 8 kV 15 kV - 40 C + 85 C ECLAMP25 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes ESD/EMI PROT FOR COLOR LCD INT 1.570In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 6 Channel 5 V SMD/SMT 6 V DFN-3016-12 13 pF 12 kV 17 kV - 40 C + 85 C ECLAMP23 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes ESD/EMI PROT FOR COLOR LCD INT 2.447In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ECLAMP23 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes MARKETING PART NUMBER 3.941In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 5 Channel 5 V SMD/SMT 15 V 6 V DFN-1713-8 5 A 12 pF 12 kV 18 kV - 40 C + 85 C ECLAMP24 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes EMI CLAMP,8-LINE,100 OHM,20PF 2.490In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 8 Channel 5 V SMD/SMT 10 V QFN-3030-16 17 kV 12 kV - 40 C + 85 C ECLAMP23 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes ESD/EMI PROT FOR COLOR LCD INT 2.315In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 10 V DFN-2116-8 24 pF 8 kV 15 kV - 40 C + 85 C ECLAMP23 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 8-Line 5V 20pF 100R SLP3313P16 Color LCD 2.886In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 8 Channel 5 V SMD/SMT 6 V DFN-3313-16 13 pF 12 kV 17 kV - 40 C + 85 C ECLAMP23 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 8-Line 5V 20pF 100R SLP4016P16 Color LCD 2.899In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 8 Channel 5 V SMD/SMT 6 V DFN-4016-16 24 pF 8 kV 15 kV - 40 C + 85 C ECLAMP23 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 6-Line 5V SLP4016P16 T-Flash/MicroSD Int 3.399In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 6 Channel 5 V SMD/SMT 6 V DFN-4016-16 15 pF 8 kV 15 kV - 40 C + 85 C ECLAMP24 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 5V ESD, EMI PART FOR PORTABLES 18.177In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 3 Channel 5 V SMD/SMT 6 V DFN-1713-8 12 pF 8 kV 15 kV - 40 C + 85 C ECLAMP24 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UNI UUSD EMI/ESD PROTECTION 3.097In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 4 Channel 5 V SMD/SMT 6 V DFN-3313-16 25 pF 12 kV 15 kV - 40 C + 85 C ECLAMP25 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 5.5V 45pF 24R USB Bi Filter SLP1616P6 5.689In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 5.5 V SMD/SMT 6 V SLP1616P6 45 pF 8 kV 15 kV - 40 C + 85 C ECLAMP25 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes COMMON MODE FILTER & ESD 9.533In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 17 V 11 V Nonstandard 6 A 1.2 pF 25 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes AEC-Q100 QUALIFIED, EMI/ESD 9.397In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 6 Channel 5 V SMD/SMT 6 V QFN-3030-16 15 pF 8 kV 15 kV - 40 C + 125 C ECLAMP23 AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes ESD/EMI PROT FOR COLOR LCD INT SLP1713P8 13.512In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 3 Channel 5 V SMD/SMT 6 V DFN-1713-8 24 pF 8 kV 15 kV - 40 C + 85 C ECLAMP24 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 5V 6-Line AEC-Q100 SLP4016P16 625In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 6 Channel 5 V SMD/SMT 10 V DFN-4016-16 20 pF 17 kV 12 kV - 40 C + 85 C ECLAMP24 AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes ESD/EMI PROT FOR COLOR LCD INT SLP4016 967In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 8 Channel 5 V SMD/SMT 10 V DFN-4016-16 15 pF 20 kV 15 kV - 40 C + 85 C ECLAMP24 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes ESD/EMI PROT FOR COLOR LCD INT 2.990In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ECLAMP23 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 4-Line 5V 12pF 28nH SLP2116P8 COLOR LCD
4.301Expected 3/9/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 4 Channel 5 V SMD/SMT 6 V SLP2116P8 45 pF 8 kV 15 kV - 40 C + 85 C ECLAMP24 Reel, Cut Tape, MouseReel