ECLAMP2376P.TCT

Semtech
947-ECLAMP2376P.TCT
ECLAMP2376P.TCT

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD/EMI PROT FOR COLOR LCD INT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.570

Stock:
1.570 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,955 € 0,96 €
0,774 € 7,74 €
0,602 € 60,20 €
0,495 € 247,50 €
0,425 € 425,00 €
Full Reel (Order in multiples of 3000)
0,425 € 1.275,00 €
0,358 € 2.148,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,93 €
Min:
1

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
6 Channel
5 V
SMD/SMT
6 V
DFN-3016-12
13 pF
12 kV
17 kV
- 40 C
+ 85 C
ECLAMP23
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: ECLAMP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99