ESD Protection Diodes / TVS Diodes TVS, LOW CAP 2000W 8/20US 6V
+4 images
LC05-6.TBT
Semtech
1:
3,86 €
260 In Stock
Mouser Part No
947-LC05-6.TBT
Semtech
ESD Protection Diodes / TVS Diodes TVS, LOW CAP 2000W 8/20US 6V
260 In Stock
1
3,86 €
10
2,92 €
100
2,42 €
500
2,38 €
1.000
2,28 €
2.500
View
2.500
2,27 €
5.000
2,26 €
10.000
Quote
Buy
Min.: 1
Mult.: 1
Details
Unidirectional
4 Channel
6 V
SMD/SMT
20 V
6.8 V
SO-16
100 A
2 kW
15 pF
- 55 C
+ 125 C
LC0
Reel, Cut Tape, MouseReel
ESD Protection Diodes / TVS Diodes TVS ARRAY, SRFC MNT, 3.3V 750W
+2 images
LC03-3.3.TBT
Semtech
1:
3,73 €
4.994 In Stock
Mouser Part No
947-LC03-3.3.TBT
Semtech
ESD Protection Diodes / TVS Diodes TVS ARRAY, SRFC MNT, 3.3V 750W
4.994 In Stock
1
3,73 €
10
2,73 €
100
1,82 €
500
1,70 €
Buy
Min.: 1
Mult.: 1
Details
Bidirectional
4 Channel
3.3 V
SMD/SMT
18 V
2.8 V
SOIC-8
100 A
1.8 kW
25 pF
8 kV
15 kV
- 55 C
+ 125 C
LC0
Reel, Cut Tape, MouseReel
ESD Protection Diodes / TVS Diodes TVS, LOW CAP 6V, LEAD FREE
+2 images
LC03-6.TBT
Semtech
1:
3,53 €
2.534 In Stock
Mouser Part No
947-LC03-6.TBT
Semtech
ESD Protection Diodes / TVS Diodes TVS, LOW CAP 6V, LEAD FREE
2.534 In Stock
1
3,53 €
10
2,30 €
100
1,69 €
500
1,57 €
1.000
1,45 €
Buy
Min.: 1
Mult.: 1
Details
Bidirectional
2 Channel
6 V
SMD/SMT
20 V
6.8 V
SOIC-8
100 A
2 kW
25 pF
8 kV
15 kV
- 55 C
+ 125 C
LC0
Reel, Cut Tape, MouseReel
ESD Protection Diodes / TVS Diodes TVS DIODE ARRAY, LOW CAP, 12V
+4 images
LC04-12.TBT
Semtech
1:
6,72 €
754 In Stock
Mouser Part No
947-LC04-12.TBT
Semtech
ESD Protection Diodes / TVS Diodes TVS DIODE ARRAY, LOW CAP, 12V
754 In Stock
1
6,72 €
10
4,58 €
100
3,87 €
500
3,51 €
2.500
3,31 €
5.000
View
5.000
Quote
Buy
Min.: 1
Mult.: 1
Details
Unidirectional
4 Channel
12 V
SMD/SMT
24 V
13.3 V
SOIC-16
100 A
600 W
15 pF
8 kV
15 kV
- 55 C
+ 125 C
LC0
Reel, Cut Tape, MouseReel
ESD Protection Diodes / TVS Diodes 1500W LOCAP, 6V 13in RL
+4 images
LC01-6.TDT
Semtech
1:
6,90 €
546 In Stock
Mouser Part No
947-LC01-6.TDT
Semtech
ESD Protection Diodes / TVS Diodes 1500W LOCAP, 6V 13in RL
546 In Stock
1
6,90 €
10
4,70 €
100
3,46 €
500
3,45 €
1.000
3,08 €
Buy
Min.: 1
Mult.: 1
Details
Bidirectional
4 Channel
6 V
SMD/SMT
15 V
8 V
SO-16
100 A
1.5 kW
50 pF
8 kV
15 kV
- 55 C
+ 125 C
LC0
Reel, Cut Tape, MouseReel
ESD Protection Diodes / TVS Diodes LC04-6.TBT--Tape and Reel
+4 images
LC04-6.TBT
Semtech
1:
6,78 €
1.990 In Stock
Mouser Part No
947-LC04-6.TBT
Semtech
ESD Protection Diodes / TVS Diodes LC04-6.TBT--Tape and Reel
1.990 In Stock
1
6,78 €
10
4,64 €
100
3,57 €
500
3,35 €
2.500
3,27 €
5.000
Quote
5.000
Quote
Buy
Min.: 1
Mult.: 1
Details
Unidirectional
4 Channel
6 V
SMD/SMT
20 V
6.8 V
SOIC-16
200 A
1 kW
15 pF
8 kV
15 kV
- 55 C
+ 125 C
LC0
Reel, Cut Tape, MouseReel