LC03-3.3.TBT

Semtech
947-LC03-3.3.TBT
LC03-3.3.TBT

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS ARRAY, SRFC MNT, 3.3V 750W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.994

Stock:
4.994 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,73 € 3,73 €
2,73 € 27,30 €
1,82 € 182,00 €
Full Reel (Order in multiples of 500)
1,70 € 850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
4 Channel
3.3 V
SMD/SMT
18 V
2.8 V
SOIC-8
100 A
1.8 kW
25 pF
8 kV
15 kV
- 55 C
+ 125 C
LC0
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 3.3 V
Product: ESD Suppressors
Factory Pack Quantity: 500
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 493,423 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99