LC03-6.TBT

Semtech
947-LC03-6.TBT
LC03-6.TBT

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS, LOW CAP 6V, LEAD FREE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.534

Stock:
2.534 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,53 € 3,53 €
2,30 € 23,00 €
1,69 € 169,00 €
Full Reel (Order in multiples of 500)
1,57 € 785,00 €
1,45 € 1.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
2 Channel
6 V
SMD/SMT
20 V
6.8 V
SOIC-8
100 A
2 kW
25 pF
8 kV
15 kV
- 55 C
+ 125 C
LC0
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 6 V
Product: ESD Suppressors
Factory Pack Quantity: 500
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 642 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99