Tube ESD Protection Diodes / TVS Diodes

Results: 131
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Littelfuse ESD Protection Diodes / TVS Diodes 6 CH DIODE ARRAY 1.400In Stock
Min.: 1
Mult.: 1

Bidirectional 6 Channel 30 V DIP PDIP-8 7 A 5 pF 8 kV 15 kV - 40 C + 105 C SP723 Tube

Littelfuse ESD Protection Diodes / TVS Diodes 14 CH DIODE ARRAY 2.718In Stock
Min.: 1
Mult.: 1

Bidirectional 14 Channel 30 V DIP PDIP-16 5 A 3 pF 4 kV 15 kV - 40 C + 105 C SP720 Tube
Littelfuse ESD Protection Diodes / TVS Diodes 58V 10KA Tube 73In Stock
Min.: 1
Mult.: 1

58 V SMD/SMT 110 V 70 V SMTO-218 8500 pF - 40 C + 125 C LTKAK10 Tube
Littelfuse ESD Protection Diodes / TVS Diodes 6Ch High Energy SCR Array 1.860In Stock
Min.: 1
Mult.: 1

Bidirectional 4 Channel 30 V SMD/SMT 30 V SOIC-8 5 pF - 40 C + 105 C SP725 Tube
Texas Instruments ESD Protection Diodes / TVS Diodes Dual USB Port 772In Stock
Min.: 1
Mult.: 1

Unidirectional 4 Channel 3.3 V DIP 7 V PDIP-8 60 W 35 pF - 40 C + 85 C SN65240 Tube
Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes Dual, Quad, and Hex High-Speed Different 487In Stock
Min.: 1
Mult.: 1

Unidirectional 4 Channel 6 V SMD/SMT 100 V UMAX-10 2 pF 8 kV 15 kV - 40 C + 125 C MAX3208E Tube
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D2PAK, 175C, 5000W, Unidir, AEC-Q101 2.834In Stock
Min.: 1
Mult.: 1

Bidirectional, Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V D2PAK (TO-263AB-3) 141 A 5 kW 30 kV 30 kV - 50 C + 175 C LDP0X AEC-Q101 Tube
Shindengen ESD Protection Diodes / TVS Diodes Power Zeners Trankillers 50In Stock
Min.: 1
Mult.: 1

Tube
Littelfuse ESD Protection Diodes / TVS Diodes TVS 2KA RATED 150V BI SMTO218 L 94In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 150 V SMD/SMT 243 V 185 V SMTO-218 2 kA 7000 pF - 40 C + 125 C LTKAK2-L Tube
Littelfuse ESD Protection Diodes / TVS Diodes TVS 2KA RATED 170V BI SMTO218 L 167In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 170 V SMD/SMT 275 V 208.9 V SMTO-218 2 kA 6500 pF - 40 C + 125 C LTKAK2-L Tube

Littelfuse ESD Protection Diodes / TVS Diodes 6 CH DIODE ARRAY 1.559In Stock
Min.: 1
Mult.: 1

Bidirectional 6 Channel 30 V DIP PDIP-8 5 A 3 pF 4 kV 15 kV - 40 C + 105 C SP721 Tube
Littelfuse ESD Protection Diodes / TVS Diodes 6 CH DIODE ARRAY 6.416In Stock
Min.: 1
Mult.: 1

Bidirectional 6 Channel 30 V SMD/SMT SOIC-8 7 A 5 pF 8 kV 15 kV - 40 C + 105 C SP723 Tube

Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes ESD Protection Diode with Resistors 3.966In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 5 V SMD/SMT 7.5 V 7.4 V TSOC-6 2 A 40 pF - 40 C + 85 C DS9503P Tube
Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes Bio Potential AFE 388In Stock
Min.: 1
Mult.: 1

uMAX-8 0 C + 70 C MAX30034 Tube
STMicroelectronics ESD Protection Diodes / TVS Diodes Batt & Overvolt Prot 947In Stock
Min.: 1
Mult.: 1

Bidirectional 2 Channel 20 V SMD/SMT 40 V 24 V D2PAK (TO-263AB-3) 37.5 A 1.5 kW 3000 pF - 40 C + 150 C RBO40 Tube

Littelfuse ESD Protection Diodes / TVS Diodes 35V(SUP) 2A(I(IN)) 130THRM RES 352In Stock
9.600Expected 4/30/2026
Min.: 1
Mult.: 1

Bidirectional 14 Channel 30 V SMD/SMT SOIC-16 5 A 3 pF 4 kV 15 kV - 40 C + 105 C SP720 Tube
Texas Instruments ESD Protection Diodes / TVS Diodes Dual USB Port 110In Stock
Min.: 1
Mult.: 1

Unidirectional 4 Channel 3.3 V DIP 7 V PDIP-8 60 W 35 pF 0 C + 70 C SN75240 Tube
Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes Dual, Quad, and Hex High-Speed Different 187In Stock
Min.: 1
Mult.: 1

Unidirectional 6 Channel 5.5 V SMD/SMT 100 V TQFN-EP-16 2.7 pF 8 kV 15 kV - 40 C + 125 C MAX3205E Tube
Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes Low-Capacitance, 2/3/4/6-Channel, 15kV ESD-Protection Arrays for High-Speed Data Interfaces 275In Stock
Min.: 1
Mult.: 1

Unidirectional 6 Channel 5.5 V SMD/SMT 105.5 V TQFN-EP-12 984 mW 7 pF 8 kV 15 kV - 40 C + 85 C MAX3206E Tube
Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes Dual, Quad, and Hex High-Speed Different 103In Stock
Min.: 1
Mult.: 1

Unidirectional 4 Channel 5.5 V SMD/SMT 100 V TQFN-EP-16 2.7 pF 8 kV 15 kV - 40 C + 125 C MAX3208E Tube

Microchip Technology ESD Protection Diodes / TVS Diodes Arrays 100In Stock
Min.: 1
Mult.: 1
No
DIP DIP-16 Tube
Shindengen ESD Protection Diodes / TVS Diodes Power Zeners Trankillers 2In Stock
Min.: 1
Mult.: 1

1 Channel SMD/SMT 29.7 V SMA (DO-214AC) - 55 C + 175 C Tube
Shindengen ESD Protection Diodes / TVS Diodes Power Zeners Trankillers
40Expected 6/5/2026
Min.: 1
Mult.: 1

Tube
Littelfuse ESD Protection Diodes / TVS Diodes 66V 10KA Tube Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100

66 V SMD/SMT 120 V 80 V SMTO-218 7.5 pF - 40 C + 125 C LTKAK10 Tube
Littelfuse ESD Protection Diodes / TVS Diodes 76V 10KA Tube Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100

76 V SMD/SMT 140 V 95 V SMTO-218 6500 pF - 40 C + 125 C LTKAK10 Tube