STMicroelectronics ESD Protection Diodes / TVS Diodes

Results: 792
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes EMI Filter ESD 131.515In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 5 Channel 5 V SMD/SMT 14 V 6.1 V SOT-666-6 2.5 A 30 W 15 pF 8 kV 15 kV - 40 C + 150 C ESDALC6V1-5P6 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI 46.484In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 33.3 V SMD/SMT 69.7 V 37.1 V SMC (DO-214AB) 143 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Low clamping & ultra low capacitance bidirectional single line ESD protection 383.107In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Bidirectional 1 Channel 3 V SMD/SMT 13.5 V 5.8 V 0201 (0603 metric) 10 A 140 W 3 pF 30 kV 30 kV - 40 C + 150 C ESDAULC5-1BF4 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 6.5V 0.2uA 15kV 8kV BI 3.089In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 6.5 V SMD/SMT 15.2 V 7.2 V SMC (DO-214AB) 1.53 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Auto quad Transil 4 Uni 400W 330 Ohm 43.033In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 24 V SMD/SMT 51 V 25 V SC-59-6 (SOT-23-6) 9 A 400 W 60 pF 30 kV 30 kV - 55 C + 150 C ESDA25SC6Y AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 58 V TVS for load dump in D2PAK 1.730In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Unidirectional 1 Channel 58 V SMD/SMT 92 V 64.4 V D2PAK (TO-263AB-3) 42 A 30 kV 30 kV - 55 C + 175 C LDP01-68AY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 24V Unidirect 3.926In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 20.5 V SMD/SMT 42.8 V 22.8 V SMC (DO-214AB) 234 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 4.634In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 33.3 V SMD/SMT 69.7 V 37.1 V SMC (DO-214AB) 143 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Bi 8.363In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 13 V SMD/SMT 27.2 V 14.4 V SMA (DO-214AC) 85 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 10V Unidirect 19.811In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 8.55 V SMD/SMT 18.6 V 9.5 V SMB (DO-214AA) 215 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Bi 12.559In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 23.1 V SMD/SMT 48.3 V 25.7 V SMB (DO-214AA) 83 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 7.388In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 6.5 V SMD/SMT 15.2 V 7.2 V SMA (DO-214AC) 266 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 13V Unidirect 50.978In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 13 V SMD/SMT 27.2 V 14.4 V SMA (DO-214AC) 85 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 20V Bidirect 71.865In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 20 V SMD/SMT 42.8 V 22.2 V SMB (DO-214AA) 93 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 5.0V Bidirect 11.679In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 5 V SMD/SMT 13.4 V 6.4 V SMC (DO-214AB) 746 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Transil IEC 61000 500A 24V to 33V 3.632In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 30 V SMD/SMT 55 V 33.3 V SMC (DO-214AB) 500 A 8 kV 15 kV - 55 C + 150 C STIEC45-30AS Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 100V Unidirect 3.975In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 85.5 V SMD/SMT 178 V 95 V SMC (DO-214AB) 56 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 4.911In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMC (DO-214AB) 100 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Bi 7.129In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMA (DO-214AC) 59 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Uni 7.028In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 40 V SMD/SMT 84 V 44.4 V SMA (DO-214AC) 27 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Bi 7.984In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMA (DO-214AC) 23 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 220V Unidirect 8.388In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 188 V SMD/SMT 388 V 209 V SMB (DO-214AA) 10.3 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni 9.780In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 36 V SMD/SMT 76 V 40 V SMB (DO-214AA) 52 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 53.236In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMA (DO-214AC) 102 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W, 48 V TVS 8.679In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMA (DO-214AC) 40 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel