Rectron ESD Protection Diodes / TVS Diodes

Results: 1.765
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron ESD Protection Diodes / TVS Diodes SMA 400w TVS 5% 13.870In Stock
Min.: 1
Mult.: 1
Reel: 7.500

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SMA (DO-214AC) 38.8 A 400 W - 55 C + 150 C Reel, Cut Tape, MouseReel
Rectron ESD Protection Diodes / TVS Diodes DO201AD 1500W TVS 5% 3.433In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Unidirectional 1 Channel 40.2 V Axial 64.8 V 44.7 V DO-201-2 23.1 A 1.5 kW - 55 C + 150 C 1.5KE Reel, Cut Tape
Rectron ESD Protection Diodes / TVS Diodes bi-dir 6.420In Stock
Min.: 1
Mult.: 1
Reel: 7.500

Bidirectional 1 Channel 45.4 V SMD/SMT 77 V 48.5 V SMA (DO-214AC) 5 A 400 W - 55 C + 150 C P4FMAJ5 Reel, Cut Tape, MouseReel
Rectron ESD Protection Diodes / TVS Diodes SMB 600W TVS 5% 2.740In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 185 V SMD/SMT 328 V 209 V SMB (DO-214AA) 1.9 A 600 W - 55 C + 150 C Reel, Cut Tape, MouseReel
Rectron ESD Protection Diodes / TVS Diodes SMB 600W TVS 5% bi-d ir 8.191In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 43.6 V SMD/SMT 70.1 V 48.5 V SMB (DO-214AA) 8.6 A 600 W - 55 C + 150 C P6FMBJ Reel, Cut Tape, MouseReel
Rectron ESD Protection Diodes / TVS Diodes GPP TRANSIENT VOLTAGE SUPPRESSOR 3.819In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Unidirectional 1 Channel 171 V Axial 274 V 210 V DO-15 (DO-204AC) 2.2 A 600 W - 55 C + 150 C P6KE Reel, Cut Tape
Rectron ESD Protection Diodes / TVS Diodes 10% Non-Stocked
Min.: 30.000
Mult.: 3.000
Reel: 3.000

Unidirectional 8.1 V SMD/SMT 15 V 9 V SMC (DO-214AB) 1.5 kW - 55 C + 150 C 1.5FMCJ Reel
Rectron ESD Protection Diodes / TVS Diodes 5% Non-Stocked
Min.: 6.000
Mult.: 3.000
Reel: 3.000

Unidirectional 85.5 V SMD/SMT 137 V 95 V SMC (DO-214AB) 1.5 kW - 55 C + 150 C 1.5FMCJ Reel
Rectron ESD Protection Diodes / TVS Diodes SMC 1500W TVS 5% Non-Stocked
Min.: 6.000
Mult.: 3.000
Reel: 3.000

Bidirectional 1 Channel 85.5 V SMD/SMT 137 V 95 V SMC (DO-214AB) 10.9 A 1.5 kW - 55 C + 150 C 1.5FMCJ Reel
Rectron ESD Protection Diodes / TVS Diodes 5% Non-Stocked
Min.: 6.000
Mult.: 3.000
Reel: 3.000

Unidirectional 8.55 V SMD/SMT 14.5 V 9.5 V SMC (DO-214AB) 1.5 kW - 55 C + 150 C 1.5FMCJ Reel
Rectron ESD Protection Diodes / TVS Diodes 5% bi-dir Non-Stocked
Min.: 6.000
Mult.: 3.000
Reel: 3.000

Bidirectional 8.55 V SMD/SMT 14.5 V 9.5 V SMC (DO-214AB) 1.5 kW - 55 C + 150 C 1.5FMCJ Reel
Rectron ESD Protection Diodes / TVS Diodes Non-Stocked
Min.: 30.000
Mult.: 3.000
Reel: 3.000

Unidirectional 89.2 V SMD/SMT 158 V 99 V SMC (DO-214AB) 1.5 kW - 55 C + 150 C 1.5FMCJ Reel
Rectron ESD Protection Diodes / TVS Diodes 5% Non-Stocked
Min.: 6.000
Mult.: 3.000
Reel: 3.000

Unidirectional 94 V SMD/SMT 152 V 105 V SMC (DO-214AB) 1.5 kW - 55 C + 150 C 1.5FMCJ Reel
Rectron ESD Protection Diodes / TVS Diodes bi-dir Non-Stocked
Min.: 30.000
Mult.: 3.000
Reel: 3.000

Bidirectional 89.2 V SMD/SMT 158 V 99 V SMC (DO-214AB) 1.5 kW - 55 C + 150 C 1.5FMCJ Reel
Rectron ESD Protection Diodes / TVS Diodes 5% bi-dir Non-Stocked
Min.: 6.000
Mult.: 3.000
Reel: 3.000

Bidirectional 94 V SMD/SMT 152 V 105 V SMC (DO-214AB) 1.5 kW - 55 C + 150 C 1.5FMCJ Reel
Rectron ESD Protection Diodes / TVS Diodes 5% Non-Stocked
Min.: 6.000
Mult.: 3.000
Reel: 3.000

Unidirectional 9.4 V SMD/SMT 15.6 V 10.5 V SMC (DO-214AB) 1.5 kW - 55 C + 150 C 1.5FMCJ Reel
Rectron ESD Protection Diodes / TVS Diodes bi-dir Non-Stocked
Min.: 30.000
Mult.: 3.000
Reel: 3.000

Bidirectional 8.92 V SMD/SMT 16.2 V 9.9 V SMC (DO-214AB) 1.5 kW - 55 C + 150 C 1.5FMCJ Reel
Rectron ESD Protection Diodes / TVS Diodes 5% bi-dir Non-Stocked
Min.: 6.000
Mult.: 3.000
Reel: 3.000

Bidirectional 9.4 V SMD/SMT 15.6 V 10.5 V SMC (DO-214AB) 1.5 kW - 55 C + 150 C 1.5FMCJ Reel
Rectron ESD Protection Diodes / TVS Diodes Non-Stocked
Min.: 30.000
Mult.: 3.000
Reel: 3.000

Unidirectional 97.2 V SMD/SMT 173 V 108 V SMC (DO-214AB) 1.5 kW - 55 C + 150 C 1.5FMCJ Reel
Rectron ESD Protection Diodes / TVS Diodes 5% Non-Stocked
Min.: 6.000
Mult.: 3.000
Reel: 3.000

Unidirectional 102 V SMD/SMT 165 V 114 V SMC (DO-214AB) 1.5 kW - 55 C + 150 C 1.5FMCJ Reel
Rectron ESD Protection Diodes / TVS Diodes SMC 1500W TVS 5% Non-Stocked
Min.: 6.000
Mult.: 3.000
Reel: 3.000

Bidirectional 1 Channel 102 V SMD/SMT 165 V 114 V SMC (DO-214AB) 9.5 A 1.5 kW - 55 C + 150 C 1.5FMCJ Reel
Rectron ESD Protection Diodes / TVS Diodes SMC 1500W TVS 5% Non-Stocked
Min.: 6.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 10.2 V SMD/SMT 16.7 V 11.4 V SMC (DO-214AB) 89.8 A 1.5 kW - 55 C + 150 C 1.5FMCJ Reel
Rectron ESD Protection Diodes / TVS Diodes SMC 1500W TVS 5% Non-Stocked
Min.: 6.000
Mult.: 3.000
Reel: 3.000

Bidirectional 1 Channel 10.2 V SMD/SMT 16.7 V 11.4 V SMC (DO-214AB) 89.8 A 1.5 kW - 55 C + 150 C 1.5FMCJ Reel
Rectron ESD Protection Diodes / TVS Diodes SMC 1500W TVS 5% Non-Stocked
Min.: 6.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 111 V SMD/SMT 179 V 124 V SMC (DO-214AB) 8.7 A 1.5 kW - 55 C + 150 C 1.5FMCJ Reel
Rectron ESD Protection Diodes / TVS Diodes SMC 1500W TVS 5% Non-Stocked
Min.: 6.000
Mult.: 3.000
Reel: 3.000

Bidirectional 1 Channel 111 V SMD/SMT 179 V 124 V SMC (DO-214AB) 8.7 A 1.5 kW - 55 C + 150 C 1.5FMCJ Reel