1.5KE47A-T

Rectron
583-1.5KE47A-T
1.5KE47A-T

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes DO201AD 1500W TVS 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.433

Stock:
3.433 Can Dispatch Immediately
Quantities greater than 3433 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,09 € 1,09 €
0,675 € 6,75 €
0,442 € 44,20 €
0,351 € 175,50 €
Full Reel (Order in multiples of 1200)
0,297 € 356,40 €
0,267 € 640,80 €
0,212 € 1.017,60 €
0,207 € 1.987,20 €
0,204 € 4.896,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
40.2 V
Axial
64.8 V
44.7 V
DO-201-2
23.1 A
1.5 kW
- 55 C
+ 150 C
1.5KE
Reel
Cut Tape
Brand: Rectron
Pd - Power Dissipation: 5 W
Product: TVS Diodes
Factory Pack Quantity: 1200
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Part # Aliases: 1.5KE47A
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.