Littelfuse ESD Protection Diodes / TVS Diodes

Results: 7.395
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 47V AEC-Q101 5% Bi-Directional 5.050In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 40.2 V SMD/SMT 64.8 V 44.7 V SMC (DO-214AB) 23.5 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3kW 28V AEC-Q101 5% Uni-Directional 7.884In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 66.1 A 3 kW 30 kV 30 kV - 65 C + 150 C TPSMD AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER 814In Stock
Min.: 1
Mult.: 1
Reel: 800

Unidirectional 1 Channel 26 V Axial 44 V 29.04 V P600-2 343.2 A 15 kW 30 kV 30 kV - 55 C + 175 C 15KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER 799In Stock
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 64 V Axial 104.2 V 71.5 V P600-2 144.9 A 15 kW 30 kV 30 kV - 55 C + 175 C 15KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 56V 1KW 5% BiDirectional 8.470In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 47.8 V SMD/SMT 77 V 53.2 V SMB (DO-214AA) 13 A 1 kW 30 kV 30 kV - 65 C + 150 C 1KSMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 632In Stock
Min.: 1
Mult.: 1
Reel: 800

Unidirectional 1 Channel 84 V Axial 139.2 V 93.8 V P600-2 217.7 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 30kV 15pF Bidirectional 20.093In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Bidirectional 1 Channel 6 V SMD/SMT 13.4 V 7.8 V uDFN-2 5 A 15 pF 30 kV 30 kV - 40 C + 125 C SP1026 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 27V AEC-Q101 5% Bi-Directional 6.563In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 23.1 V SMD/SMT 37.5 V 25.7 V SMC (DO-214AB) 40.5 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 36V AEC-Q101 5% Uni-Directional 7.751In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V SMC (DO-214AB) 30.5 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 6-CH MINI 9V Uni-Di .20pF 20kV SESD 39.613In Stock
Min.: 1
Mult.: 1
Reel: 65.000

Unidirectional 6 Channel 7 V SMD/SMT 9.2 V 9 V 1103 (2808 metric) 2 A 0.2 pF 20 kV 20 kV - 55 C + 125 C SESD AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse AQ24COM-01ETG
Littelfuse ESD Protection Diodes / TVS Diodes AQ - CA 24V 9.950In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 24 V SMD/SMT 51 V 26 V 9 A 450 W 22 pF 30 kV 30 kV - 40 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 11V Uni DO-214AB TR13 2.380In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V SMC (DO-214AB) 164.8 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 43V Uni DO-214AB TR13 2.870In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V SMC (DO-214AB) 43.2 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 6.0V Uni DO-214AB TR13 2.223In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SMC (DO-214AB) 291.3 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 75V Uni DO-214AB TR13 2.408In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V SMC (DO-214AB) 24.8 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 12V Uni DO-214AB TR13 1.978In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 150.8 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 28V Uni DO-214AB TR13 1.784In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 66.1 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 26V Uni DO-214AB TR13 1.533In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 36V Uni DO-214AB TR13 1.372In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 51.7 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 45V Uni DO-214AB TR13 2.365In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SMC (DO-214AB) 41.3 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 54V Uni DO-214AB TR13 1.700In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMC (DO-214AB) 34.4 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 8.0SMDJ - CA 51V 2.633In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SMC (DO-214AB) 97.1 A 8 kW 30 kV 30 kV - 65 C + 150 C 8.0SMDJ Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 30V Uni DO-214AB TR13 1.840In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMC (DO-214AB) 62 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 33V Uni DO-214AB TR13 1.781In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 56.3 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 58V Uni DO-214AB TR13 2.550In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMC (DO-214AB) 32.1 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel