ESD Protection Diodes / TVS Diodes

Results: 7.395
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes TVS 600W ASYM DO214AA AEQ101 Stand off Voltage 28V 2.995In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 28 V SMD/SMT 42.5 V 31.1 V SMB (DO-214AA) 13.3 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 18 V, 0.6 pF, 10 kV 2.100In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel 18 V SMD/SMT 38 V 25 V SC-70-3 (SOT-323-3) 2 A 0.6 pF 10 kV 15 kV - 40 C + 150 C Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 6V 120A 30kV SOD323FL Uni-dir T 6.080In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 6 V SMD/SMT 13.8 V 6.6 V SOD323FL-2 1 kW 1200 pF 30 kV 30 kV - 40 C + 150 C Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 600W ASYM DO214AA AEQ101 Stand of Voltage 30V 3.095In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMB (DO-214AA) 12.4 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes HI-REL TVS SM30KPA-HRA 45V Bi, 7'' T&R 4In Stock
Min.: 1
Mult.: 1
Reel: 500
Bidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SMD-2 414 A 30 kW 30 kV 30 kV - 55 C + 150 C SM30KPA-HRA Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes HI-REL TVS SM30KPA-HRA 48V Bi, 7'' T&R 4In Stock
Min.: 1
Mult.: 1
Reel: 500
Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMD-2 390 A 30 kW 30 kV 30 kV - 55 C + 150 C SM30KPA-HRA Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 600W ASYM DO214AA AEQ101 T&R 13.845In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMB (DO-214AA) 18.6 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5.0SMDJ - CA 350V 1.936In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMC (DO-214AB) Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 27V 4A 30kV 12pF SOD323 Diode Array 7.793In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 27 V SMD/SMT 50 V 28 V SOD-323-3 4 A 200 W 12 pF 30 kV 30 kV - 40 C + 150 C Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 7V 2.5A 0.3pF 22kV SOD523 Uni-dir TVS 31.847In Stock
Min.: 1
Mult.: 1
Reel: 5.000

1 Channel SMD/SMT 12.8 V 8.2 V SOD-523-2 1 pF 22 kV 22 kV - 40 C + 125 C Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes 2 Channel SMT array SC70 79.830In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional, Unidirectional 2 Channel 5 V SMD/SMT 12 V 6 V SC-70-3 (SOT-323-3) 2 A 25 W 1 pF 15 kV 20 kV - 40 C + 125 C SP050xBA AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMA6J - CA 33V 197.298In Stock
Min.: 1
Mult.: 1
Reel: 5.000
Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 11.8 A 600 W 30 kV 30 kV - 65 C + 150 C SMA6J Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 2 channels telecom/datacom 58.610In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 2 Channel 6 V SMD/SMT 20 V 6.8 V SOIC-8 150 A 2.8 kW 16 pF 30 kV 30 kV - 55 C + 125 C SP03-6 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 6Ch High Energy SCR 12.552In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 6 Channel 30 V SMD/SMT SOIC-8 14 A 5 pF - 40 C + 105 C SP725 Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes 20V 2.2A 4 CHANNEL 132.659In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 4 Channel 20 V SMD/SMT SC-59-6 (SOT-23-6) 3 A 3 pF 8 kV 15 kV - 40 C + 105 C SP724 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER 3.644In Stock
Min.: 1
Mult.: 1
Reel: 800

Unidirectional 1 Channel 36 V Axial 59.8 V 40.2 V P600-2 252.5 A 15 kW 30 kV 30 kV - 55 C + 175 C 15KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 5V .15pF 22kV 491.887In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 9.6 V 0402 (1005 metric) 2.5 A 0.15 pF 22 kV 22 kV - 30 C + 85 C SP-ELC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TPSMB - CA 24V 2.973In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.6 V SMB (DO-214AA) 15.5 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes Zen TVS 5000W 30V Bi DO-214AB TR13 4.025In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 2 Channel SMD/SMT SMC (DO-214AB) 5 kW 30 kV 30 kV - 65 C + 175 C SZ5KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3.3V 6A 12kV DFN3810-9L Diodes Array AEC-Q101 5.935In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 6 V 8.5 V 0.4 pF 12 kV 15 kV - 40 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 24V 5% Uni-Directional 224.891In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 15.5 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 36V 200W UNI-DIR SZSMF AEC-Q101 312.937In Stock
Min.: 1
Mult.: 1
Reel: 3.000
Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SOD-123-2 3.4 A 200 W 8 kV - 55 C + 150 C SZSMF AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 40.2Vr 600W 9.3A 5% Bi-Directional 133.393In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Bidirectional 1 Channel 40.2 V Axial 64.8 V 44.7 V DO-15 (DO-204AC) 9.4 A 600 W 30 kV 30 kV - 55 C + 175 C P6KE Reel, Cut Tape

Littelfuse ESD Protection Diodes / TVS Diodes ESD 12V BI 236.577In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 12 V SMD/SMT 20 V 13.3 V SC-59-3 (SOT-23-3) 20 A 640 W 75 pF 30 kV 30 kV - 40 C + 125 C SP712 AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3kW 33V 5% Bi-Directional 32.334In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 56.3 A 3 kW 30 kV 30 kV - 65 C + 150 C SMDJ Reel, Cut Tape, MouseReel