Comchip Technology ESD Protection Diodes / TVS Diodes

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Comchip Technology ESD Protection Diodes / TVS Diodes VL:5V, IF:1mA 8.919In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 12.5 V 6 V SOD-523-2 16 A 200 W 90 pF 15 kV 20 kV - 55 C + 125 C CPDH5V0U Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes UNIDIRECTIONAL 3.3V Diode ESD 23.380In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 3.3 V SMD/SMT 8 V 3.3 V SOD-523-2 5 A 40 W 12 pF 15 kV 20 kV - 55 C + 125 C CPDH3V3UP Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 5.5V, 15Kv 63.999In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 3.3 V SMD/SMT 8 V 3.3 V SOD-523-2 5 A 40 W 12 pF 15 kV 20 kV - 55 C + 125 C CPDH3V3UP Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes ESD 5V BI-DIRECTION HALOGEN-FREE 16.764In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Bidirectional 1 Channel 5 V SMD/SMT 13 V 5.6 V SOD-523-2 3 A 39 W 3 pF 12 kV 12 kV - 40 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 5V UNI-DIRECTION ESD PROTECTION DIODE 3.129In Stock
21.000Expected 2/25/2026
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 12.5 V 6 V SOD-523-2 16 A 90 pF 15 kV 20 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE ESD BI-DIRECTIONAL 12VWM 2A 0603C SOD-523F Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

Bidirectional 1 Channel 12 V SMD/SMT 21 V 13 V SOD-523F-2 2 A 48 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape
Comchip Technology ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE ESD BI-DIRECTIONAL 12VWM 5A 0603C SOD-523F Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

Bidirectional 1 Channel 12 V SMD/SMT 20 V 14 V SOD-523F-2 5 A 100 W 30 kV 30 kV - 55 C + 125 C Reel, Cut Tape
Comchip Technology ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE ESD UNI-DIRECTIONAL 12VWM 6A 0603C SOD-523F Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

Unidirectional 1 Channel 12 V SMD/SMT 20 V 13.5 V SOD-523F-2 6 A 120 W 30 kV 30 kV - 55 C + 125 C Reel, Cut Tape
Comchip Technology ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE ESD BI-DIRECTIONAL 1.8VWM 20A 0603C SOD-523F Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

Bidirectional 1 Channel 1.8 V SMD/SMT 8 V 2.3 V SOD-523F-2 20 A 160 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape
Comchip Technology ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE ESD BI-DIRECTIONAL 24VWM 8A 0603C SOD-523F Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

Bidirectional 1 Channel 24 V SMD/SMT 40 V 26.5 V SOD-523F-2 8 A 320 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape
Comchip Technology ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE ESD BI-DIRECTIONAL 24VWM 2.5A 0603C SOD-523F Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

Bidirectional 1 Channel 24 V SMD/SMT 40 V 26.2 V SOD-523F-2 2.5 A 100 W 25 kV 25 kV - 55 C + 125 C Reel, Cut Tape
Comchip Technology ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE ESD UNI-DIRECTIONAL 24VWM 2.5A 0603C SOD-523F Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

Unidirectional 1 Channel 24 V SMD/SMT 38 V 26.2 V SOD-523F-2 2.5 A 95 W 25 kV 25 kV - 55 C + 125 C Reel, Cut Tape
Comchip Technology ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE ESD BI-DIRECTIONAL 24VWM 2.5A 0603C SOD-523F Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

Bidirectional 1 Channel 26.5 V SMD/SMT 44 V 26.5 V SOD-523F-2 2.5 A 110 W 25 kV 25 kV - 55 C + 125 C Reel, Cut Tape
Comchip Technology ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE ESD UNI-DIRECTIONAL 24VWM 3A 0603C SOD-523F Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

Unidirectional 1 Channel 24 V SMD/SMT 44 V 26.5 V SOD-523F-2 3 A 132 W 30 kV 30 kV - 55 C + 125 C Reel, Cut Tape
Comchip Technology ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE ESD BI-DIRECTIONAL 36VWM 2A 0603C SOD-523F Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

Bidirectional 1 Channel 36 V SMD/SMT 58 V 40 V SOD-523F-2 2 A 116 W 30 kV 30 kV - 55 C + 125 C Reel, Cut Tape
Comchip Technology ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE ESD BI-DIRECTIONAL 36VWM 2A 0603C SOD-523F Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

Bidirectional 1 Channel 36 V SMD/SMT 59 V 40 V SOD-523F-2 2 A 118 W 25 kV 25 kV - 55 C + 125 C Reel, Cut Tape
Comchip Technology ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE ESD UNI-DIRECTIONAL 36VWM 2A 0603C SOD-523F Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

Unidirectional 1 Channel 36 V SMD/SMT 58 V 40 V SOD-523F-2 2 A 116 W 25 kV 25 kV - 55 C + 125 C Reel, Cut Tape
Comchip Technology ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE ESD UNI-DIRECTIONAL 36VWM 2A 0603C SOD-523F Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

Unidirectional 1 Channel 36 V SMD/SMT 57 V 40 V SOD-523F-2 2 A 114 W 30 kV 30 kV - 55 C + 125 C Reel, Cut Tape
Comchip Technology ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE ESD UNI-DIRECTIONAL 3.3VWM 7A 0603C SOD-523F Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

Unidirectional 1 Channel 3.3 V SMD/SMT 11 V 3.5 V SOD-523F-2 7 A 77 W 30 kV 30 kV - 55 C + 125 C Reel, Cut Tape
Comchip Technology ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE ESD BI-DIRECTIONAL 5VWM 3A 0603C SOD-523F Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

Bidirectional 1 Channel 5 V SMD/SMT 20 V 6 V SOD-523F-2 3 A 60 W 18 kV 22 kV - 55 C + 150 C Reel, Cut Tape
Comchip Technology ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE ESD BI-DIRECTIONAL 5VWM 4A 0603C SOD-523F Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

Bidirectional 1 Channel 5 V SMD/SMT 25 V 7 V SOD-523F-2 4 A 100 W 25 kV 25 kV - 55 C + 150 C Reel, Cut Tape
Comchip Technology ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE ESD BI-DIRECTIONAL 5VWM 9A 0603C SOD-523F Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

Bidirectional 1 Channel 5 V SMD/SMT 15 V 6 V SOD-523F-2 9 A 135 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape
Comchip Technology ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE ESD UNI-DIRECTIONAL 5VWM 3A 0603C SOD-523F Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

Unidirectional 1 Channel 5 V SMD/SMT 16 V 6 V SOD-523F-2 3 A 48 W 8 kV 15 kV - 55 C + 125 C Reel, Cut Tape
Comchip Technology ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE ESD BI-DIRECTIONAL 60VWM 1.6A 0603C SOD-523F Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

Bidirectional 1 Channel 60 V SMD/SMT 95 V 60 V SOD-523F-2 1.6 A 152 W 25 kV 25 kV - 55 C + 150 C Reel, Cut Tape
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE ESD UNI-DIRECTIONAL 15VWM 4A SOD-523 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 15 W SMD/SMT 30 V 16 V SOD-523F-2 120 W 22 kV 30 kV - 55 C + 150 C Reel, Cut Tape