ACPDUC5V0HE-HF

Comchip Technology
750-ACPDUC5V0HE-HF
ACPDUC5V0HE-HF

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE ESD BI-DIRECTIONAL 5VWM 9A 0603C SOD-523F

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,284 € 0,28 €
0,215 € 2,15 €
0,121 € 12,10 €
0,082 € 41,00 €
0,065 € 65,00 €
0,057 € 114,00 €
Full Reel (Order in multiples of 4000)
0,049 € 196,00 €
0,046 € 368,00 €
0,04 € 960,00 €

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
5 V
SMD/SMT
15 V
6 V
SOD-523F-2
9 A
135 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Factory Pack Quantity: 4000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99