CPDH3V3UP-HF

Comchip Technology
750-CPDH3V3UP-HF
CPDH3V3UP-HF

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 5.5V, 15Kv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.521

Stock:
12.521
Can Dispatch Immediately
On Order:
50.000
Expected 6/5/2026
75.000
Expected 9/30/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,636 € 0,64 €
0,388 € 3,88 €
0,249 € 24,90 €
0,189 € 94,50 €
0,17 € 170,00 €
Full Reel (Order in multiples of 3000)
0,139 € 417,00 €
0,128 € 768,00 €
0,121 € 1.089,00 €
0,116 € 2.784,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
3.3 V
SMD/SMT
8 V
3.3 V
SOD-523-2
5 A
40 W
12 pF
15 kV
20 kV
- 55 C
+ 125 C
CPDH3V3UP
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 1,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.