RAC03 Series AD/DC Converter

RECOM RAC03 Series AD/DC Converters are regulated converters with 3kVAC isolation and a round, flat shape. The series is designed to offer low stand-by consumption of 40mW max. and an ultra-wide input voltage range of 85-305VAC.

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Output Power Input Voltage Number of Outputs Output Voltage-Channel 1 Output Current-Channel 1 Mounting Style Case Style Isolation Voltage Efficiency Length Width Height Series
RECOM Power Power Supplies - Board Mount 3W 80-305Vin 5Vout 600mA 22In Stock
Min.: 1
Mult.: 1

3 W 85 VAC to 305 VAC 1 Output 5 VDC 600 mA Through Hole Encapsulated 3 kVAC 76% 38.25 mm 24.35 mm 17.4 mm RAC03-SE/277
RECOM Power Power Supplies - Board Mount 3W 80-305Vin 24Vout 125mA 12Factory Stock Available
Min.: 1
Mult.: 1

3 W 85 VAC to 305 VAC 1 Output 24 VDC 125 mA Through Hole Encapsulated 3 kVAC 80% 38.25 mm 24.35 mm 17.4 mm RAC03-SE/277
RECOM Power Power Supplies - Board Mount 3W 80-305Vin 12Vout 250mA Lead-Time 2 Weeks
Min.: 1
Mult.: 1

3 W 85 VAC to 305 VAC 1 Output 12 VDC 250 mA Through Hole Encapsulated 3 kVAC 78% 38.25 mm 24.35 mm 17.4 mm RAC03-SE/277
RECOM Power Power Supplies - Board Mount 3W 80-305Vin 3.3Vout 900mA Lead-Time 26 Weeks
Min.: 1
Mult.: 1

3 W 85 VAC to 305 VAC 1 Output 3.3 VDC 900 mA Through Hole Encapsulated 3 kVAC 71% 38.25 mm 24.35 mm 17.4 mm RAC03-SE/277