RAC03-3.3SE/277

RECOM Power
919-RAC03-3.3SE/277
RAC03-3.3SE/277

Mfr.:

Description:
Power Supplies - Board Mount 3W 80-305Vin 3.3Vout 900mA

Availability

Stock:
182 Can Dispatch in 20 Days
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,05 € 18,05 €
16,83 € 84,15 €
16,82 € 201,84 €
16,04 € 384,96 €
15,70 € 942,00 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Board Mount
RoHS:  
3 W
85 VAC to 305 VAC
1 Output
3.3 VDC
900 mA
Through Hole
Encapsulated
3 kVAC
71%
38.25 mm
24.35 mm
17.4 mm
RAC03-SE/277
Brand: RECOM Power
Compliance: CAN/CSA; EAC; ERP; IEC; RoHS; UL
Dimensions: 38.25 mm x 24.35 mm x 17.4 mm
Industry: Industrial
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Tube
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 12
Subcategory: Power Supplies
Tradename: Powerline AC/DC
Part # Aliases: 20001007
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8542319090
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

Internet of Things (IoT) Products

RECOM Internet of Things (IoT) Products are energy-efficient AC/DC and DC/DC converters that are ideal for Industry 4.0 and IoT applications. These products provide high efficiency at both light load and full-load. The IoT depends on distributed intelligence, multiple interconnected sensors/actuators, and decentralized control. Power supplies for IoT applications need to be space-saving, reliable, and highly efficient at both low load and full load. Many RECOM products are compact, cost-effecitive AC/DC and DC/DC modules for use in IoT and Industry 4.0 applications. 

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

RAC03 Series AD/DC Converter

RECOM RAC03 Series AD/DC Converters are regulated converters with 3kVAC isolation and a round, flat shape. The series is designed to offer low stand-by consumption of 40mW max. and an ultra-wide input voltage range of 85-305VAC.